Filter Your Search
1 - 10 of 1,548 results
|
62684-501100ALF
Amphenol Communications Solutions
|
$0.5195 | Yes | Active | 50 | 1 | 500 µm | 1 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 200VAC V | NO | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 1.905 inch | 0.199 inch | 1.2 inch | AMPHENOL ICC | LEAD FREE | 50 | compliant | EAR99 | ||||||||||||||||
|
62684-501100ALF
Amphenol FCi
|
$0.5905 | Yes | Active | 50 | 1 | 500 µm | 1 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 200VAC V | NO | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 1.905 inch | 0.199 inch | 1.2 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | Amphenol | ||||||||||||||||
|
TW-03-12-T-S-750-110-002
Samtec Inc
|
$0.8263 | Yes | Active | 2 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.75 inch | 0.237 inch | 0.11 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
HW-08-09-T-D-350-110-003
Samtec Inc
|
$1.5700 | Yes | Yes | Active | 15 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.35 inch | 0.8 inch | 0.11 inch | SAMTEC INC | compliant | ||||||||||||||||||||
|
CWN-501-10-0000
CW Industries
|
$2.7200 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 15 mΩ | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | INSERTABLE POLARIZATION | 500VDC V | NO | 5 GΩ | MIL TYP & CENTER | YES | UL, CSA | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LATCHING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | CW INDUSTRIES | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
CWN-501-10-0021
CW Industries
|
$2.8800 | Active | 10 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VDC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.681 inch | 1.26 inch | 0.09 inch | CW INDUSTRIES | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
158150-1100
3M Interconnect
|
$4.1720 | Obsolete | BOARD CONNECTOR | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 3M | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M80-5011005
Harwin
|
$10.9836 | Yes | Yes | Active | 10 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 0.787 inch | 0.173 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | ||||||||
|
MH80005-011-000-0
Stocko Contact GmbH & Co Kg
|
Check for Price | Contact Manufacturer | 11 | 1 | FEMALE | CABLE | BOARD CONNECTOR | COMPATIBLE CONTACT: RSB80005V0.5-0.6 | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | CRIMP | STOCKO CONTACT GMBH & CO KG | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
54112-104501100LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 50 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.433 inch | 2.5 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |