Filter Your Search
1 - 10 of 7,080 results
|
10114820-1014LF
Amphenol Communications Solutions
|
$10.2850 | Active | 108 | 9 | 2.0066 mm | 9 | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | -55 °C | 105 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.951 inch | 0.669 inch | 0.94 inch | AMPHENOL ICC | 96 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
10114820-1014LF
Amphenol FCi
|
$7.1780 | Active | 108 | 9 | 2.0066 mm | 9 | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | -55 °C | 105 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.951 inch | 0.669 inch | 0.94 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
63784-1014LF
Amphenol Communications Solutions
|
$14.3393 | Yes | Active | 108 | 9 | 2 mm | 8 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .556 N | 1 GΩ | POLARIZED HOUSING | .15012 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.951 inch | 0.669 inch | 0.94 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||
|
63784-A014LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 108 | 9 | 2 mm | 8 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .556 N | 1 GΩ | POLARIZED HOUSING | .15012 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.951 inch | 0.669 inch | 0.94 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||
|
63784-9014LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 108 | 9 | 2 mm | 8 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .556 N | 1 GΩ | POLARIZED HOUSING | .15012 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.951 inch | 0.669 inch | 0.94 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||
|
63784-5014LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 108 | 9 | 2 mm | 8 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .556 N | 1 GΩ | POLARIZED HOUSING | .15012 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.951 inch | 0.669 inch | 0.94 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||
|
63784-9014LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 108 | 9 | 2 mm | 8 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .556 N | 1 GΩ | POLARIZED HOUSING | .15012 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.951 inch | 0.669 inch | 0.94 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||
|
63784-A014LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 108 | 9 | 2 mm | 8 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .556 N | 1 GΩ | POLARIZED HOUSING | .15012 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.951 inch | 0.669 inch | 0.94 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||
|
63784-5014LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 108 | 9 | 2 mm | 8 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .556 N | 1 GΩ | POLARIZED HOUSING | .15012 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.951 inch | 0.669 inch | 0.94 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||
|
63784-1014LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 108 | 9 | 2 mm | 8 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .556 N | 1 GΩ | POLARIZED HOUSING | .15012 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.951 inch | 0.669 inch | 0.94 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |