Filter Your Search
1 - 10 of 1,249 results
|
MP2-H030-5HP1-S-KV
3M Interconnect
|
Check for Price | Active | 30 | 5 | 2 mm | 5 | 1.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.701 inch | 0.669 inch | 0.471 inch | 0.181 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
MP2-H030-5HP1-S-KV
3M Electronics
|
Check for Price | Active | 30 | 5 | 2 mm | 5 | 1.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.701 inch | 0.669 inch | 0.471 inch | 0.181 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
95660-305H
Amphenol FCi
|
Check for Price | No | No | Active | 15 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (50) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.29 inch | 0.115 inch | 0.5 inch | 0.25 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
69194-305H
Amphenol Communications Solutions
|
Check for Price | Active | 15 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | UL, CSA | -65 °C | 130 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.29 inch | 0.115 inch | 0.5 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
69194-305H
Amphenol FCi
|
Check for Price | Active | 15 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | UL, CSA | -65 °C | 130 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.29 inch | 0.115 inch | 0.5 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
78535-305H
Amphenol Communications Solutions
|
Check for Price | Active | 15 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | UL, CSA | -65 °C | 130 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.29 inch | 0.115 inch | 0.5 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
68702-305H
Amphenol Communications Solutions
|
Check for Price | Active | 15 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | UL, CSA | -65 °C | 130 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.29 inch | 0.115 inch | 0.5 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
78536-305H
Amphenol Communications Solutions
|
Check for Price | Active | 15 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | UL, CSA | -65 °C | 130 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.29 inch | 0.115 inch | 0.5 inch | 0.15 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
95660-305H
Amphenol Communications Solutions
|
Check for Price | No | Active | 15 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (50) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.29 inch | 0.115 inch | 0.5 inch | 0.25 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||
|
79298-305H
Amphenol FCi
|
Check for Price | Active | 15 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | UL, CSA | -65 °C | 130 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.29 inch | 0.115 inch | 0.5 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 |