Filter Your Search
11 - 20 of 40,747 results
|
22-28-4023
Molex
|
$0.0650 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 10 mΩ | 4 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SURFACE-MOUNT COMPATIBLE | 1500VAC V | NO | 4.9 N | 1 GΩ | 0.56 N | NO | NO | e3 | NO | UL | 94V-0 | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.09 inch | 0.2 inch | 0.125 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||
|
51103-0284
Molex
|
$0.0651 | Yes | Obsolete | 2 | 1 | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | NO | POLARIZED HOUSING | 22 AWG | 28 AWG | NO | NO | NO | UL, CSA | 94V-0 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.295 inch | 0.374 inch | 0.283 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
22-28-4032
Molex
|
$0.0655 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 20 mΩ | 4 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SURFACE-MOUNT COMPATIBLE | 1500VAC V | NO | 50 GΩ | NO | NO | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.09 inch | 0.3 inch | 0.12 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||
|
0022284022
Molex
|
$0.0683 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ROHS AND REACH COMPLIANT | |||||||||||||||||||||||||||||||||||
|
22-28-4030
Molex
|
$0.0718 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 10 mΩ | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SURFACE-MOUNT COMPATIBLE | NO | 4.8928 N | 1 GΩ | .556 N | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.098 inch | 0.09 inch | 0.3 inch | 0.455 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||
|
2842104-3
TE Connectivity
|
$0.0776 | Yes | Active | 3 | 1 | 2 mm | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE9T | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 29.92u inch | SURFACE MOUNT | 0.079 inch | 0.236 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
0022284030
Molex
|
$0.0812 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 10 mΩ | 4 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | ROHS AND REACH COMPLIANT | ||||||||||||||||||||||||||||
|
22-28-4020
Molex
|
$0.0835 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 10 mΩ | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SURFACE-MOUNT COMPATIBLE | NO | 4.8928 N | 1 GΩ | .556 N | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Bright Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.098 inch | 0.09 inch | 0.2 inch | 0.455 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||
|
22-28-4022
Molex
|
$0.0853 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 20 mΩ | 4 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SURFACE-MOUNT COMPATIBLE | 1500VAC V | NO | 50 GΩ | NO | NO | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.09 inch | 0.2 inch | 0.12 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||
|
22-28-4110
Molex
|
$0.0865 | Yes | Yes | Active | 11 | 1 | 2.54 mm | 1 | 10 mΩ | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SURFACE-MOUNT COMPATIBLE | NO | 4.8928 N | 1 GΩ | .556 N | NO | NO | NO | UL | 94V-0 | RECEPTACLE | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.098 inch | 0.09 inch | 1.1 inch | 0.455 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex |