Filter Your Search
21 - 30 of 16,717,011 results
|
776286-1
TE Connectivity
|
$4.3347 | Yes | Yes | Active | 3 | 4 mm | 17 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | NO | 17A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | 0.157 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 1.323 inch | 1.362 inch | 1.079 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||||||||||||||||||
|
693071010811
Wurth Elektronik
|
$2.6712 | Yes | Active | GOLD | PCB CONNECTOR | NO | e4 | GOLD | COPPER ALLOY | NO | ONE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
104257-3
TE Connectivity
|
$0.4356 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | POLARIZED | 600VAC V | NO | 5 GΩ | 3A | 1 | 267 V | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP/IDC | 0.098 inch | 0.265 inch | 0.398 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||||
|
640445-6
TE Connectivity
|
$0.2749 | Yes | Yes | Active | 6 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYESTER | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.425 inch | 0.936 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||
|
6469028-1
TE Connectivity
|
$12.5477 | Yes | Yes | Active | 40 | 4 | 2.5 mm | 6 | 50 mΩ | 700 mA | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | 20 GROUND CONTACTS AVAILABLE IN 2 ROWS | NO | .3892 N | 10 GΩ | .7A | 1 | POLARIZED | .139 N | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | GRAY | 0.098 inch | 0.059 inch | NO | LOCKING | DETENTS | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.4986 mm | 30u inch | PRESS FIT | 0.744 inch | 0.446 inch | 0.988 inch | 0.098 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
5103309-1
TE Connectivity
|
$1.0601 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 5 GΩ | 1A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.347 inch | 0.8 inch | 0.12 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
GRPB052VWVN-RC
Sullins Connector Solutions
|
$0.5021 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.039 inch | 0.25 inch | 0.091 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins | |||||||||||||||||||||||
|
FI-SE20P-HFE
Japan Aviation Electronics Industry Limited
|
$3.4870 | Yes | Active | 20 | 1 | 1.25 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | ||||||||||||||||||||||||||||||||||||||||||||
|
104257-2
TE Connectivity
|
$0.3645 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | LATCHED, POLARIZED | 600VAC V | NO | 5 GΩ | 3A | 1 | SHRD ENDS | 267 V | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP/IDC | 0.098 inch | 0.265 inch | 0.298 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||
|
8-188275-0
TE Connectivity
|
$1.1146 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 10 mΩ | 1.5 A | FEMALE | BOARD | POLYAMIDE46 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | 1 GΩ | 1.5A | 1 | POLARIZED | 100 V | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | STAGGERED | NO | YES | RED | 0.05 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | STAGGERED | 4.5 mm | 196.85u inch | SURFACE MOUNT | 0.205 inch | 0.21 inch | 0.578 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |