Filter Your Search
11 - 20 of 16,717,933 results
|
166951-4
TE Connectivity
|
$8.5868 | Yes | Yes | Active | 32 | 3 | 5.08 mm | 2 | 5.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD EURO CONNECTOR | AMP | NO | 5.5A | 1 | POLARIZED | 5.5 A | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | GRAY | 0.2 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | Z,D | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 10.16 mm | 30u inch | SOLDER | 0.579 inch | 0.783 inch | 3.732 inch | 0.177 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||
|
5159-009-32-18-93-101
Amphenol Communications Solutions
|
Check for Price | Active | 32 | 3 | 5.08 mm | 3 | FEMALE | BOARD | AU | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | PLUG | SQ PIN-SKT | 0.2 inch | 0.15 inch | NO | HOLE .099-.111 | Z,D | ONE | RECTANGULAR | 5.08 mm | 16u inch | SOLDER | 0.583 inch | 0.791 inch | 3.74 inch | 0.177 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
5159-009-32-18-94-101
Amphenol FCi
|
Check for Price | Obsolete | 32 | 3 | 5.08 mm | 3 | FEMALE | BOARD | AU | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | PLUG | SQ PIN-SKT | 0.2 inch | 0.15 inch | NO | HOLE .099-.111 | Z,D | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.583 inch | 0.791 inch | 3.74 inch | 0.177 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
382-43240-8451
Thomas & Betts
|
Check for Price | Obsolete | 32 | 2 | 5.08 mm | 3 | 5.5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 500VDC V | NO | 1 GΩ | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | TIN LEAD OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.2 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .099-.111 | NON-THREADED | Z,D | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | PRESS FIT/WIRE WRAP | 0.792 inch | 0.866 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
5159-009-32-16-93-101
Amphenol FCi
|
Check for Price | Active | 32 | 3 | 5.08 mm | 3 | FEMALE | BOARD | AU | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | PLUG | SQ PIN-SKT | 0.2 inch | 0.15 inch | NO | HOLE .099-.111 | Z,D | ONE | RECTANGULAR | 5.08 mm | 16u inch | WIRE WRAP | 0.583 inch | 0.791 inch | 3.74 inch | 0.866 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
433010
ERNI
|
Check for Price | Obsolete | 32 | 2 | 5.08 mm | 2 | 15 mΩ | 2.5 A | FEMALE | 400 Cycles | BOARD | POLYCARBONATE | AU | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 60603-2, FIRST MAKE LAST BREAK, POLARIZATION AVAILABLE | 1550VAC V | NO | 1000 GΩ | YES | YES | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | GOLD | SQ PIN-SKT | 0.2 inch | NO | Z,D | ONE | GENERAL PURPOSE | RECTANGULAR | PRESS FIT | 0.583 inch | 0.791 inch | 3.74 inch | 0.236 inch | ERNI ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
166727-4
TE Connectivity
|
Check for Price | Obsolete | 32 | 3 | 5.08 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYESTER | STRAIGHT | BOARD EURO CONNECTOR | 1500VAC V | NO | 1000 GΩ | YES | UL, CSA | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | SQ PIN-SKT | GRAY | 0.2 inch | 0.3 inch | NO | Z,D | ONE | RECTANGULAR | 10.16 mm | PRESS FIT | 0.582 inch | 0.788 inch | 3.74 inch | 0.866 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
381-43240-3008
Thomas & Betts
|
Check for Price | Obsolete | 32 | 2 | 5.08 mm | 3 | 5.5 A | MALE | 400 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 500VDC V | NO | 1 GΩ | POLARIZED HOUSING | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.2 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .099-.111 | NON-THREADED | Z,D | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.583 inch | 0.87 inch | 3.7 inch | 0.11 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
371-21530-0752
Thomas & Betts
|
Check for Price | Obsolete | 15 | 2 | 8 mΩ | 15 A | MALE | 400 Cycles | PANEL | GLASS FILLED POLYETHYLENE | SN-PB ON NI | BOARD EURO CONNECTOR | DIN TYPE H15 | 500VDC V | 8.0064 N | 1 GΩ | SHRD ENDS | 8.0064 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD | BLADE PIN-SKT | GRAY | 0.4 inch | 0.256 inch | HOLE .099-.111 | NON-THREADED | Z,D | SOLDER LUG | 0.583 inch | 0.988 inch | 3.7 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
382-43240-9258
Thomas & Betts
|
Check for Price | Obsolete | 32 | 2 | 5.08 mm | 3 | 5.5 A | FEMALE | 400 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 500VDC V | NO | 1 GΩ | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | TIN LEAD OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.2 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .099-.111 | NON-THREADED | Z,D | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.583 inch | 0.792 inch | 3.74 inch | 0.177 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |