Parametric results for: BBD-135-T-C under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bbd135tc Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
BBD-135-T-C
Samtec Inc
$11.5100 Yes Yes Active 35 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C MACHINED Matte Tin (Sn) - with Nickel (Ni) barrier BRASS/PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.585 inch 3.5 inch 0.125 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40 SAMTEC