Filter Your Search
1 - 1 of 1 results
|
BBD-135-T-C
Samtec Inc
|
$11.5100 | Yes | Yes | Active | 35 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MACHINED | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.585 inch | 3.5 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC |