Filter Your Search
1 - 10 of 16,716,991 results
|
76165-9826
Molex
|
Check for Price | Active | 9 | 1.905 mm | 9 | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.075 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.055 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
76165-5803
Molex
|
$10.3338 | Yes | Active | 9 | 1.905 mm | 9 | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.075 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.055 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||||||||||
|
CA-G40MP-F1M-0912
Circuit Assembly
|
Check for Price | Contact Manufacturer | 40 | 9 | 2.54 mm | 9 | MALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.136 inch | 0.121 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
6-2057756-2
TE Connectivity
|
Check for Price | Obsolete | 72 | 9 | 1.905 mm | 9 | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL, CSA | -55 °C | 85 °C | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.075 inch | 0.053 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.854 inch | 0.055 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
6469083-3
TE Connectivity
|
$20.4273 | Yes | Active | 60 | 6 | 2.5 mm | 9 | 50 mΩ | 700 mA | MALE | 600 Cycles | BOARD | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 0.38 N | 10 GΩ | .7A | 1 | POLARIZED HOUSING | 0.15 N | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | GRAY | 0.098 inch | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.5 mm | 30u inch | PRESS FIT | 0.745 inch | 0.527 inch | 0.982 inch | 0.098 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||
|
HSHM-S110A4-5AP1-TG30L
3M Electronics
|
Check for Price | Obsolete | 110 | 5 | 2 mm | 9 | 1 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 3M, METPAK | 900VAC V | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN LEAD (100) OVER NICKEL (50) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 990.6 µm | 30u inch | PRESS FIT | 0.449 inch | 0.803 inch | 1.969 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||
|
HSHM-S110A4-5AP1-TG30L
3M Interconnect
|
Check for Price | Obsolete | 110 | 5 | 2 mm | 9 | 1 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 3M, METPAK | 900VAC V | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN LEAD (100) OVER NICKEL (50) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 990.6 µm | 30u inch | PRESS FIT | 0.449 inch | 0.803 inch | 1.969 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||
|
8-2007777-1
TE Connectivity
|
Check for Price | Obsolete | 90 | 9 | 1.905 mm | 9 | 750 mA | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 40.032 N | 10 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.075 inch | 0.053 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 1.004 inch | 0.055 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
2007705-5
TE Connectivity
|
Check for Price | No | Obsolete | 90 | 9 | 1.9 mm | 9 | 10 mΩ | 750 mA | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | .3336 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.075 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.591 inch | 0.953 inch | 0.748 inch | 0.047 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||||
|
10097256-111LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 54 | 9 | 2 mm | 9 | 35 mΩ | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | 94V-0 | 85 °C | PLUG | NOT SPECIFIED | RECTANGULAR | WHITE | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.642 inch | 1.165 inch | 0.547 inch | 0.063 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |