Filter Your Search
31 - 40 of 16,717,945 results
|
CA-G48MP-F1E-0911
Circuit Assembly
|
Check for Price | Contact Manufacturer | 48 | 9 | 2.54 mm | 9 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.9 inch | 0.118 inch | 0.9 inch | 0.141 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
4-2007783-6
TE Connectivity
|
Check for Price | Obsolete | 90 | 9 | 1.905 mm | 9 | 750 mA | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 40.032 N | 10 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 85 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.075 inch | 0.053 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 1.059 inch | 0.055 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
7-2057757-1
TE Connectivity
|
Check for Price | Obsolete | 72 | 9 | 1.905 mm | 9 | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL, CSA | -55 °C | 85 °C | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.075 inch | 0.053 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.854 inch | 0.055 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
10056101-1010021
Amphenol Communications Solutions
|
Check for Price | Active | 54 | 9 | 2 mm | 9 | 35 mΩ | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLARIZATION AVAILABLE | 500VAC V | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.055 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.65 inch | 0.49 inch | 0.469 inch | 0.063 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10056101-1010021
Amphenol FCi
|
Check for Price | Active | 54 | 9 | 2 mm | 9 | 35 mΩ | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLARIZATION AVAILABLE | 500VAC V | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.055 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.65 inch | 0.49 inch | 0.469 inch | 0.063 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10039850-101LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 50 | 9 | 2 mm | 9 | 35 mΩ | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e3 | NO | UL | 94V-0 | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | NATURAL | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | PRESS FIT | 0.61 inch | 0.334 inch | 0.468 inch | 0.063 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||
|
76165-9158
Molex
|
Check for Price | Active | 9 | 1.905 mm | 9 | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.075 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.055 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
76165-5306
Molex
|
Check for Price | Active | 9 | 1.905 mm | 9 | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.075 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.055 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
75370-0067
Molex
|
Check for Price | Yes | Obsolete | 600 | 6 | 1.8542 mm | 9 | 10 mΩ | 2 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 750VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | 105 °C | TIN OVER NICKEL | RECTANGULAR | 0.073 inch | 0.059 inch | NO | DETENT | LOCKING | ONE | RECTANGULAR | 1.4986 mm | 30u inch | PRESS FIT | 7.628 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
76165-5858
Molex
|
Check for Price | Active | 9 | 1.905 mm | 9 | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.075 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.055 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 |