Parametric results for: EB412R15SGFXF under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16,067,145 results

All Filters
|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VHR-4N-BK
JST Manufacturing
$0.0001 Yes Active BOARD CONNECTOR EAR99 8536.69.40.40
125CH-A-02
Adam Technologies Inc
$0.0012 Yes Active 2 1 1 A MALE CABLE POLYAMIDE SN ON CU BOARD CONNECTOR ROHS COMPLIANT 800VAC V NO 500 MΩ POLARIZED HOUSING e3 UL, CSA -25 °C 85 °C RECEPTACLE PREASSEM CONN Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT WHITE 0.049 inch NO LOCKING ONE CRIMP 0.126 inch 0.156 inch 0.167 inch EAR99 8536.69.40.40
502578-0801
Molex
$0.0037 Yes Active 8 1 2 A MALE CABLE POLYBUTYLENE TEREPHTHALATE BOARD CONNECTOR NO POLARIZED HOUSING UL PLUG RECTANGULAR BELLOWED TYPE BLACK 0.059 inch NO LOCKING ONE CRIMP 0.24 inch 0.339 inch 0.642 inch EAR99 8536.69.40.40
1-92009-0
TE Connectivity
$0.0040 Yes Yes Active 10 1 2.5 mm 20 mΩ 3 A FEMALE 50 Cycles CABLE GLASS FILLED POLYAMIDE NOT APPLICABLE BOARD CONNECTOR COMPATIBLE CONTACT: 92007-1 NO 0.039 inch 1 GΩ 3A 1 POLARIZED HOUSING 250 V 22 AWG 26 AWG NO NO NO UL 94V-0 -25 °C 105 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.177 inch 0.177 inch 1.082 inch EAR99 8536.69.40.40
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
$0.0048 Contact Manufacturer 2 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.236 inch 0.102 inch EAR99 8536.69.40.40
10156618-0200LF
Amphenol Communications Solutions
$0.0060 Yes Active 2 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR SOLDERED DIRECTLY TO THE BOARD 800VAC V NO 1 GΩ 26 AWG 22 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.256 inch EAR99 8536.69.40.40
51336-1010
Molex
$0.0060 Yes Obsolete NOT SPECIFIED BOARD CONNECTOR NOT SPECIFIED EAR99 8536.69.40.40
10129378-902003BLF
Amphenol Communications Solutions
$0.0064 Yes Active 2 1 2.54 mm 1 20 mΩ 3 A MALE 50 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 2121VAC V NO 2.5 N 5 GΩ 0.3 N UL 94V-0 -55 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.095 inch 0.1 inch 0.2 inch 0.12 inch EAR99 8536.69.40.40 2
3-829868-5
TE Connectivity
$0.0064 Yes Yes Obsolete 5 1 2.5 mm 2 A FEMALE CABLE PBT-POLYESTER NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR AMP DUOPLUG 2.5 NO 0.047 inch 2A 1 POLARIZED 63 V 24 AWG NO NO NO UL 94V-0 -40 °C 110 °C RECEPTACLE DISCRETE NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO GRAY 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE NO SOLDER 0.289 inch 0.29 inch 0.586 inch EAR99 8536.69.40.40
10129379-902003BLF
Amphenol Communications Solutions
$0.0066 Yes Active 2 1 2.54 mm 1 20 mΩ 3 A MALE 50 Cycles BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 2121VAC V NO 2.5 N 5 GΩ 0.3 N UL 94V-0 -55 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.095 inch 0.16 inch 0.2 inch 0.12 inch EAR99 8536.69.40.40 2