Parametric results for: EB412R25 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16,067,158 results

All Filters
|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VHR-4N-BK
JST Manufacturing
$0.0001 Yes Active BOARD CONNECTOR EAR99 8536.69.40.40
125CH-A-02
Adam Technologies Inc
$0.0012 Yes Active 2 1 1 A MALE CABLE POLYAMIDE SN ON CU BOARD CONNECTOR ROHS COMPLIANT 800VAC V NO 500 MΩ POLARIZED HOUSING e3 UL, CSA -25 °C 85 °C RECEPTACLE PREASSEM CONN Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT WHITE 0.049 inch NO LOCKING ONE CRIMP 0.126 inch 0.156 inch 0.167 inch EAR99 8536.69.40.40
35023-0002
Molex
$0.0015 Yes Yes Active 2 1 FEMALE CABLE POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR MKI NO 1 GΩ NO NO NO UL, CSA 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR 0.079 inch NO ONE GENERAL PURPOSE CRIMP 0.112 inch 0.232 inch 0.173 inch EAR99 8536.69.40.40
35507-1100
Molex
$0.0018 Yes Yes Not Recommended 11 1 20 mΩ 2 A FEMALE 30 Cycles CABLE POLYESTER NOT SPECIFIED BOARD CONNECTOR SHERLOCK, COMPATIBLE CONTACTS: 50212-8000, LOW PROFILE, POLARIZED 500VAC V NO 8.0064 N 1 GΩ POLARIZED HOUSING 24 AWG 30 AWG .695 N NO NO NO UL, CSA 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO POLARIZED LCK LOCKING ONE GENERAL PURPOSE CRIMP 0.248 inch 0.307 inch 0.957 inch EAR99 8536.69.40.40 Compliant
10156612-0200LF
Amphenol Communications Solutions
$0.0040 Yes Active 2 1 10 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 9.8 N 1 GΩ UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.132 inch 0.242 inch 0.205 inch EAR99 8536.69.40.40
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
$0.0048 Contact Manufacturer 2 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.236 inch 0.102 inch EAR99 8536.69.40.40
10156614-0200LF
Amphenol Communications Solutions
$0.0050 Yes Active 2 1 10 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 1 GΩ 24 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch MUTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.132 inch 0.242 inch 0.205 inch EAR99 8536.69.40.40
10156616-0300LF
Amphenol Communications Solutions
$0.0058 Yes Active 3 1 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 FFC/FPC CONNECTOR 800VAC V NO 1 GΩ 22 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.354 inch EAR99
51336-1010
Molex
$0.0060 Yes Obsolete NOT SPECIFIED BOARD CONNECTOR NOT SPECIFIED EAR99 8536.69.40.40
I-DS1066-SCW003
Ningbo connfly electronic CO LTD
$0.0069 Contact Manufacturer 3 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.315 inch 0.102 inch EAR99 8536.69.40.40