Parametric results for: EB412R28SGY under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16,068,866 results

All Filters
|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VHR-4N-BK
JST Manufacturing
$0.0001 Yes Active BOARD CONNECTOR EAR99 8536.69.40.40
125CH-A-02
Adam Technologies Inc
$0.0012 Yes Active 2 1 1 A MALE CABLE POLYAMIDE SN ON CU BOARD CONNECTOR ROHS COMPLIANT 800VAC V NO 500 MΩ POLARIZED HOUSING e3 CSA; UL -25 °C 85 °C RECEPTACLE PREASSEM CONN Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT WHITE 0.049 inch NO LOCKING ONE CRIMP 0.126 inch 0.156 inch 0.167 inch EAR99 8536.69.40.40
3-641655-2
TE Connectivity
$0.0035 Yes Obsolete 2 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 5A 1 26 AWG NO NO e3 NO CSA; UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES BLUE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.305 inch 0.52 inch 0.2 inch EAR99 8536.69.40.40 LEAD FREE BAG; BOX
3-641655-2
TE Connectivity
$0.0035 Yes Yes Obsolete 2 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 5A 1 26 AWG NO NO e3 NO CSA; UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES BLUE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.305 inch 0.52 inch 0.2 inch EAR99 8536.69.40.40 LEAD FREE Compliant
10156612-0200LF
Amphenol Communications Solutions
$0.0040 Yes Active 2 1 10 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 9.8 N 1 GΩ UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.132 inch 0.242 inch 0.205 inch EAR99 8536.69.40.40 BAG
10129382-906003BLF
Amphenol Communications Solutions
$0.0048 Yes Active 6 2 2.54 mm 2 35 mΩ 3 A MALE 50 Cycles BOARD HIGH TEMPERATURE THERMOPLASTIC NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 2121VAC V NO 2.5 N 1 GΩ 0.3 N CSA; UL 94V-0 -55 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 1u inch SOLDER 0.26 inch 0.3 inch 0.12 inch EAR99 8536.69.40.40 BAG 6
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
$0.0048 Contact Manufacturer 2 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.236 inch 0.102 inch EAR99 8536.69.40.40
10156614-0200LF
Amphenol Communications Solutions
$0.0050 Yes Active 2 1 10 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 1 GΩ 24 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch MUTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.132 inch 0.242 inch 0.205 inch EAR99 8536.69.40.40 BAG
10156616-0300LF
Amphenol Communications Solutions
$0.0058 Yes Active 3 1 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 FFC/FPC CONNECTOR 800VAC V NO 1 GΩ 22 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.354 inch EAR99 BAG
51336-1010
Molex
$0.0060 Yes Obsolete NOT SPECIFIED BOARD CONNECTOR NOT SPECIFIED EAR99 8536.69.40.40