Filter Your Search
1 - 10 of 16,068,901 results
|
|
VHR-4N-BK
JST Manufacturing
|
$0.0001 | Yes | Active | BOARD CONNECTOR | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
125CH-A-02
Adam Technologies Inc
|
$0.0012 | Yes | Active | 2 | 1 | 1 A | MALE | CABLE | POLYAMIDE | SN ON CU | BOARD CONNECTOR | ROHS COMPLIANT | 800VAC V | NO | 500 MΩ | POLARIZED HOUSING | e3 | CSA; UL | -25 °C | 85 °C | RECEPTACLE | PREASSEM CONN | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.049 inch | NO | LOCKING | ONE | CRIMP | 0.126 inch | 0.156 inch | 0.167 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
|
35023-0002
Molex
|
$0.0015 | Yes | Yes | Active | 2 | 1 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MKI | NO | 1 GΩ | NO | NO | NO | CSA; UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | 0.079 inch | NO | ONE | GENERAL PURPOSE | CRIMP | 0.112 inch | 0.232 inch | 0.173 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
|
22-28-4031
Molex
|
$0.0024 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SURFACE-MOUNT COMPATIBLE | 1500VAC V | NO | 50 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -40 °C | 80 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.09 inch | 0.3 inch | 0.12 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
|
3-641655-2
TE Connectivity
|
$0.0035 | Yes | Obsolete | 2 | 1 | 2.54 mm | 5 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 5A | 1 | 26 AWG | NO | NO | e3 | NO | CSA; UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | BLUE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.305 inch | 0.52 inch | 0.2 inch | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||
|
|
3-641655-2
TE Connectivity
|
$0.0035 | Yes | Yes | Obsolete | 2 | 1 | 2.54 mm | 5 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 5A | 1 | 26 AWG | NO | NO | e3 | NO | CSA; UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | BLUE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.305 inch | 0.52 inch | 0.2 inch | EAR99 | 8536.69.40.40 | LEAD FREE | Compliant | |||||||||||||||||||||||
|
|
10156612-0200LF
Amphenol Communications Solutions
|
$0.0040 | Yes | Active | 2 | 1 | 10 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 800VAC V | NO | 9.8 N | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.132 inch | 0.242 inch | 0.205 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
|
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
|
$0.0048 | Contact Manufacturer | 2 | 1 | 30 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 24 AWG | 30 AWG | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.177 inch | 0.27 inch | 0.236 inch | 0.102 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
|
10156614-0200LF
Amphenol Communications Solutions
|
$0.0050 | Yes | Active | 2 | 1 | 10 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | 24 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MUTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.132 inch | 0.242 inch | 0.205 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
|
55510-304TRLF
Amphenol Communications Solutions
|
$0.0051 | Yes | Active | 4 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | 50 Cycles | BOARD | PLASTIC | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 1.946 N | 1 GΩ | 0.195 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.154 inch | EAR99 | 8536.69.40.40 | 4 |