Parametric results for: EB412R36SGXS under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16,068,912 results

All Filters
|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VHR-4N-BK
JST Manufacturing
$0.0001 Yes Active BOARD CONNECTOR EAR99 8536.69.40.40
52745-0997
Molex
$0.0009 Yes Yes Active 9 1 500 µm 1 20 mΩ 500 mA FEMALE 20 Cycles BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR EASY-ON; POLARIZED 250VAC V NO ZIF N 50 MΩ POLARIZED HOUSING ZIF N NO NO e4 NO UL 94V-0 -20 °C 85 °C FITTING NAIL Gold (Au) NOT SPECIFIED RECTANGULAR BELLOWED TYPE WHITE 0.02 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 39u inch SURFACE MOUNT 0.079 inch 0.252 inch 0.417 inch EAR99 ROHS AND REACH COMPLIANT
125CH-A-02
Adam Technologies Inc
$0.0012 Yes Active 2 1 1 A MALE CABLE POLYAMIDE SN ON CU BOARD CONNECTOR ROHS COMPLIANT 800VAC V NO 500 MΩ POLARIZED HOUSING e3 CSA; UL -25 °C 85 °C RECEPTACLE PREASSEM CONN Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT WHITE 0.049 inch NO LOCKING ONE CRIMP 0.126 inch 0.156 inch 0.167 inch EAR99 8536.69.40.40
35023-0002
Molex
$0.0015 Yes Yes Active 2 1 FEMALE CABLE POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR MKI NO 1 GΩ NO NO NO CSA; UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR 0.079 inch NO ONE GENERAL PURPOSE CRIMP 0.112 inch 0.232 inch 0.173 inch EAR99 8536.69.40.40
22-28-4031
Molex
$0.0024 Yes Yes Active 3 1 2.54 mm 1 20 mΩ 3 A MALE 25 Cycles BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR SURFACE-MOUNT COMPATIBLE 1500VAC V NO 50 GΩ NO NO e3 NO CSA; UL 94V-0 -40 °C 80 °C RECEPTACLE Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.09 inch 0.3 inch 0.12 inch EAR99 8536.69.40.40
3-641655-2
TE Connectivity
$0.0035 Yes Obsolete 2 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 5A 1 26 AWG NO NO e3 NO CSA; UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES BLUE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.305 inch 0.52 inch 0.2 inch EAR99 8536.69.40.40 LEAD FREE
3-641655-2
TE Connectivity
$0.0035 Yes Yes Obsolete 2 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 5A 1 26 AWG NO NO e3 NO CSA; UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES BLUE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.305 inch 0.52 inch 0.2 inch EAR99 8536.69.40.40 LEAD FREE Compliant
10156612-0200LF
Amphenol Communications Solutions
$0.0040 Yes Active 2 1 10 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 9.8 N 1 GΩ UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.132 inch 0.242 inch 0.205 inch EAR99 8536.69.40.40
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
$0.0048 Contact Manufacturer 2 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.236 inch 0.102 inch EAR99 8536.69.40.40
10156614-0200LF
Amphenol Communications Solutions
$0.0050 Yes Active 2 1 10 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 1 GΩ 24 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch MUTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.132 inch 0.242 inch 0.205 inch EAR99 8536.69.40.40