Filter Your Search
1 - 10 of 16,067,124 results
|
|
VHR-4N-BK
JST Manufacturing
|
$0.0001 | Yes | Active | BOARD CONNECTOR | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
125CH-A-02
Adam Technologies Inc
|
$0.0012 | Yes | Active | 2 | 1 | 1 A | MALE | CABLE | POLYAMIDE | SN ON CU | BOARD CONNECTOR | ROHS COMPLIANT | 800VAC V | NO | 500 MΩ | POLARIZED HOUSING | e3 | UL, CSA | -25 °C | 85 °C | RECEPTACLE | PREASSEM CONN | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.049 inch | NO | LOCKING | ONE | CRIMP | 0.126 inch | 0.156 inch | 0.167 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
|
35023-0002
Molex
|
$0.0015 | Yes | Yes | Active | 2 | 1 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MKI | NO | 1 GΩ | NO | NO | NO | CSA; UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | 0.079 inch | NO | ONE | GENERAL PURPOSE | CRIMP | 0.112 inch | 0.232 inch | 0.173 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
|
10156612-0200LF
Amphenol Communications Solutions
|
$0.0040 | Yes | Active | 2 | 1 | 10 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 800VAC V | NO | 9.8 N | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.132 inch | 0.242 inch | 0.205 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
|
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
|
$0.0048 | Contact Manufacturer | 2 | 1 | 30 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 24 AWG | 30 AWG | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.177 inch | 0.27 inch | 0.236 inch | 0.102 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
|
52745-0997
Molex
|
$0.0049 | Yes | Yes | Active | 9 | 1 | 500 µm | 1 | 20 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | EASY-ON; POLARIZED | 250VAC V | NO | ZIF N | 50 MΩ | POLARIZED HOUSING | ZIF N | NO | NO | e4 | NO | UL | 94V-0 | -20 °C | 85 °C | FITTING NAIL | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | WHITE | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39u inch | SURFACE MOUNT | 0.079 inch | 0.252 inch | 0.417 inch | EAR99 | ROHS AND REACH COMPLIANT | |||||||||
|
|
10156614-0200LF
Amphenol Communications Solutions
|
$0.0050 | Yes | Active | 2 | 1 | 10 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | 24 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MUTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.132 inch | 0.242 inch | 0.205 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
|
10156616-0300LF
Amphenol Communications Solutions
|
$0.0058 | Yes | Active | 3 | 1 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | 22 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 0.354 inch | EAR99 | ||||||||||||||||||||||||||
|
|
51336-1010
Molex
|
$0.0060 | Yes | Obsolete | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
I-DS1066-SCW003
Ningbo connfly electronic CO LTD
|
$0.0069 | Contact Manufacturer | 3 | 1 | 30 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 24 AWG | 30 AWG | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.177 inch | 0.27 inch | 0.315 inch | 0.102 inch | EAR99 | 8536.69.40.40 |