Parametric results for: ERM8-020-01-S-D-RA-TR under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,180 results

|
-
-
-
-
-
-
Manufacturer Part Number: erm8 Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
ERM8-025-01-L-D-RA
Samtec Inc
Check for Price Active 50 2 800 µm FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR EDGE RATE CONTACT NO NO NO e3 NO SOCKET MATTE TIN NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC ROHS COMPLIANT compliant
ERM8-050-09.0-S-DV-K-TR
Samtec Inc
$6.5982 Yes Active 100 2 800 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BLACK 0.031 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.81 mm SURFACE MOUNT 0.22 inch 1.811 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
ERM8-020-09.0-L-DV-FR
Samtec Inc
Check for Price Active 40 2 800 µm 2 15 mΩ 1.4 A MALE 1000 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR 675VAC V NO 50 GΩ POLARIZED HOUSING -55 °C 125 °C PEG RECTANGULAR COMPRESSION BLACK 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.8 mm 10u inch SURFACE MOUNT 0.22 inch 0.508 inch 0.866 inch SAMTEC INC unknown EAR99 8536.69.40.40
ERM8-040-08.0-S-DV-TR
Samtec Inc
$6.6852 Yes Yes Active 80 2 787.4 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO e3 UL -55 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BLACK 0.031 inch NO ONE RECTANGULAR 3.81 mm SURFACE MOUNT 0.22 inch 1.496 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
ERM8-005-09.0-S-DV-K-TR
Samtec Inc
$3.3601 Active 10 2 800 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C MATTE TIN NOT SPECIFIED RECTANGULAR BLACK 0.031 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.81 mm SURFACE MOUNT 0.22 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
ERM8-013-08.0-S-DV-TR
Samtec Inc
$4.7172 Yes Yes Active 26 2 787.4 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO e3 UL -55 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BLACK 0.031 inch NO ONE RECTANGULAR 3.81 mm SURFACE MOUNT 0.22 inch 0.646 inch SAMTEC INC compliant SAMTEC
ERM8-025-5.0-L-DV-EGPS-P-TR
Samtec Inc
Check for Price Active 50 2 800 µm 2 15 mΩ 1.4 A MALE 1000 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR 675VAC V NO 50 GΩ POLARIZED HOUSING -55 °C 125 °C PEG RECTANGULAR COMPRESSION BLACK 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.8 mm 10u inch SURFACE MOUNT 0.22 inch 0.425 inch 1.18 inch SAMTEC INC unknown EAR99 8536.69.40.40
ERM8-075-02.0-L-DV-TR
Samtec Inc
$7.2116 Yes Yes Active 150 2 787.4 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO e3 UL -55 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BLACK 0.031 inch NO ONE RECTANGULAR 3.81 mm 30u inch SURFACE MOUNT 0.22 inch 2.598 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
ERM8-035-08.0-S-DV-K-TR
Samtec Inc
$6.4212 Yes Yes Active 70 2 800 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C MATTE TIN PHOSPHOR BRONZE RECTANGULAR BLACK 0.031 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.81 mm SURFACE MOUNT 0.22 inch 1.339 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
ERM8-010-01-S-D-RA-K-TR
Samtec Inc
$6.6759 Yes Active NOT APPLICABLE BOARD STACKING CONNECTOR NO e3 Matte Tin (Sn) NOT APPLICABLE NO ONE SAMTEC INC compliant SAMTEC