Parametric results for: FX11A-100S/10-SV(71) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fx11a100s10sv71 Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
FX11A-100S/10-SV(71)
Hirose Electric Co Ltd
$4.2405 Yes Active 100 2 500 µm 2 70 mΩ 300 mA FEMALE 50 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO 100 MΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -55 °C 85 °C PEG RECEPTACLE Gold (Au) NOT SPECIFIED RECTANGULAR BELLOWED TYPE BEIGE 0.02 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.6896 mm 4u inch SURFACE MOUNT 0.244 inch 0.107 inch 1.457 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40 Hirose