Parametric results for: HIF3BA-60P-2.54W under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: hif3ba60p254w Sorted By: Number Of PCB Rows
Select parts from the table below to compare.
Compare
Compare
HIF3BA-60P-2.54W
Hirose Electric Co Ltd
$12.0348 Yes Yes Obsolete 60 2 2.54 mm 2 15 mΩ 1 A MALE 500 Cycles BOARD POLYBUTYLENE TEREPHTHALATE TIN STRAIGHT BOARD CONNECTOR POLARIZED 650VAC V NO 1 GΩ DUAL POLARIZED NO NO e3 YES UL 94V-0 -55 °C 85 °C HOLE .086-.098 RECEPTACLE Tin (Sn) COPPER ALLOY RECTANGULAR RND PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm WIRE WRAP 0.354 inch 0.701 inch 3.76 inch 0.516 inch HIROSE ELECTRIC CO LTD ROHS COMPLIANT unknown Hirose
HIF3BA-60P-2.54WA
Hirose Electric Co Ltd
$18.1400 Yes Obsolete 60 2 2.54 mm 2 15 mΩ 1 A MALE 500 Cycles BOARD POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR 650VAC V NO 1 GΩ POLARIZED HOUSING UL -55 °C 85 °C GOLD BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH LOCKING ONE RECTANGULAR 2.54 mm WIRE WRAP 0.335 inch 0.701 inch 3.76 inch 0.511 inch HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.40
HIF3BA-60P-2.54W(88)
Hirose Electric Co Ltd
$18.9537 Yes Active 60 2 2.54 mm 2 15 mΩ 1 A MALE 500 Cycles BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR 650VAC V NO 1 GΩ POLARIZED HOUSING UL -55 °C 85 °C BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH LOCKING ONE RECTANGULAR 2.54 mm WIRE WRAP 0.354 inch 0.701 inch 3.76 inch 0.516 inch HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.40