Filter Your Search
1 - 3 of 3 results
|
HIF3BA-60P-2.54W
Hirose Electric Co Ltd
|
$12.0348 | Yes | Yes | Obsolete | 60 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1 GΩ | DUAL POLARIZED | NO | NO | e3 | YES | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.354 inch | 0.701 inch | 3.76 inch | 0.516 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | ||||
|
HIF3BA-60P-2.54WA
Hirose Electric Co Ltd
|
$18.1400 | Yes | Obsolete | 60 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -55 °C | 85 °C | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.335 inch | 0.701 inch | 3.76 inch | 0.511 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | ||||||||||||||
|
HIF3BA-60P-2.54W(88)
Hirose Electric Co Ltd
|
$18.9537 | Yes | Active | 60 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -55 °C | 85 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.354 inch | 0.701 inch | 3.76 inch | 0.516 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 |