Filter Your Search
1 - 10 of 219 results
|
M80-5000000M5-02-PM3-00-000
Harwin
|
$28.5410 | Yes | Active | 2 | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | POWER CONNECTOR | RATED CURRENT(POWER):40A | NO | e4 | UL | 94V-0 | -55 °C | 150 °C | PLUG | S0C2 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RND PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 0.709 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | |||||||||||||||||
|
M80-5000000M5-04-PM3-00-000
Harwin
|
$58.9201 | Yes | Active | 4 | 1 | 1 | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | POWER CONNECTOR | RATED CURRENT(POWER):40A | NO | 15 N | e4 | UL | 94V-0 | -55 °C | 150 °C | PLUG | S0C4 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | NO | BLACK | 0.157 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.238 inch | 0.339 inch | 1.024 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | |||||||||||
|
M80-5000000M5-06-PM3-00-000
Harwin
|
$74.2279 | Yes | Active | 6 | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | POWER CONNECTOR | RATED CURRENT(POWER):40A | NO | e4 | UL | 94V-0 | -55 °C | 150 °C | PLUG | S0C6 | Gold (Au) | NOT SPECIFIED | RND PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.339 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | |||||||||||||||||
|
M80-5000000M5-10-332-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 10 | 1 | 4 mm | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 100 MΩ | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S0P10 | GOLD | COPPER ALLOY | RND PIN-SKT | BLACK | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.309 inch | 1.969 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
M80-5000000M5-10-331-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 10 | 1 | 4 mm | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 100 MΩ | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S0P10 | GOLD | COPPER ALLOY | RND PIN-SKT | BLACK | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.309 inch | 1.969 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
M80-5000000M5-11-332-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 11 | 1 | 4 mm | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 100 MΩ | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S0P11 | GOLD | COPPER ALLOY | RND PIN-SKT | BLACK | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.309 inch | 2.126 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
M80-5000000M5-11-331-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 11 | 1 | 4 mm | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 100 MΩ | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S0P11 | GOLD | COPPER ALLOY | RND PIN-SKT | BLACK | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.309 inch | 2.126 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
M80-5000000M5-12-332-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 12 | 1 | 4 mm | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 100 MΩ | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S0P12 | GOLD | COPPER ALLOY | RND PIN-SKT | BLACK | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.309 inch | 2.283 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
M80-5000000M5-12-331-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 12 | 1 | 4 mm | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 100 MΩ | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S0P12 | GOLD | COPPER ALLOY | RND PIN-SKT | BLACK | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.309 inch | 2.283 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
M80-5000000M5-02-332-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 2 | 1 | 4 mm | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 100 MΩ | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S0P2 | GOLD | COPPER ALLOY | RND PIN-SKT | BLACK | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.309 inch | 0.709 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |