Filter Your Search
1 - 10 of 16,717,948 results
|
2286237-1
TE Connectivity
|
$0.5287 | Yes | Obsolete | 8 | 100 mΩ | 200 mA | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | PCB CONNECTOR | 200VAC V | NO | 100 MΩ | -40 °C | 85 °C | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | 0.1 inch | NO | LOCKING | EIGHT | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||||||||||||||||||
|
51680-001
Amphenol FCi
|
Check for Price | Obsolete | 32 | 4 | 2.54 mm | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | NO | NO | NO | NO | 94V-0 | HOLE .086-.098 | RECEPTACLE | S24P8 | COPPER ALLOY | HYBRID | YES | LOCKING | FOUR | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.5 inch | 3.65 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
BF025-23G-B-0250-0280-0500-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 23 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.197 inch | 1.811 inch | 0.11 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BF025-26I-A-0250-0300-0300-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 26 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.118 inch | 2.047 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
54111-118-34-1300LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 34 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.512 inch | 3.4 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
BF025-28C-B-0250-0300-0300-P-E
Global Connector Technology
|
Check for Price | Yes | Obsolete | 28 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.079 inch | 0.118 inch | 2.205 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
BF025-33G-A-0250-0300-0500-L-E
Global Connector Technology
|
Check for Price | Yes | Active | 33 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.197 inch | 2.598 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BF030-08G-A1-0400-0220-0600-LD
Global Connector Technology
|
Check for Price | Yes | Active | 8 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2 N | 1 GΩ | 0.2 N | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.25 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 0.315 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
BF030-08I-B0-0600-0277-0600-LD
Global Connector Technology
|
Check for Price | Yes | Active | 8 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2 N | 1 GΩ | 0.2 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.25 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.109 inch | 0.323 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
54111-810-31-2300LF
Amphenol FCi
|
Check for Price | Yes | Active | 31 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.906 inch | 3.1 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 |