Filter Your Search
41 - 50 of 501 results
|
MEC8-150-02-S-D-RA1
Samtec Inc
|
$12.5200 | Active | 100 | 2 | 800 µm | 2 | 15 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | CARD EDGE CONNECTOR | 560VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | 0.037 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 8 mm | 30u inch | SURFACE MOUNT | 0.227 inch | 0.36 inch | 1.668 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
MEC8-135-02-L-DV-A-K
Samtec Inc
|
$5.4715 | Active | 70 | 2 | 800 µm | 2 | 15 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 560VAC V | NO | 1 GΩ | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.7 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 1.266 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
MEC8-140-02-S-D-RA1
Samtec Inc
|
$11.4800 | Active | 80 | 2 | 800 µm | 2 | 15 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | CARD EDGE CONNECTOR | 560VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | 0.037 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 8 mm | 30u inch | SURFACE MOUNT | 0.227 inch | 0.36 inch | 1.358 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
MEC8-120-02-S-D-RA1
Samtec Inc
|
$9.2000 | Active | 40 | 2 | 800 µm | 2 | 15 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | CARD EDGE CONNECTOR | 560VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | 0.037 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 8 mm | 30u inch | SURFACE MOUNT | 0.227 inch | 0.36 inch | 0.738 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
MEC8-113-02-S-D-RA1
Samtec Inc
|
$8.3700 | Yes | Yes | Active | 26 | 2 | 800 µm | FEMALE | BOARD | GOLD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e4 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||
|
MEC8-130-02-LM-D-EM2
Samtec Inc
|
$8.2100 | Yes | Yes | Active | 60 | 2 | 800 µm | FEMALE | BOARD | GOLD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||
|
MEC8-120-02-LM-D-EM2
Samtec Inc
|
$7.9000 | Yes | Yes | Active | 40 | 2 | 800 µm | FEMALE | BOARD | GOLD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||
|
MEC8-135-01-L-D-RA1
Samtec Inc
|
$6.4325 | Yes | Yes | Active | 70 | 2 | 800 µm | FEMALE | BOARD | GOLD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e4 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
MEC8-160-01-L-D-EM2
Samtec Inc
|
$8.7725 | Yes | Yes | Active | 120 | 2 | 800 µm | FEMALE | BOARD | GOLD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||
|
MEC8-140-02-LM-D-EM2
Samtec Inc
|
$9.4500 | Yes | Yes | Active | 80 | 2 | 800 µm | FEMALE | BOARD | GOLD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |