Filter Your Search
1 - 10 of 308 results
|
5002P160013
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 16 | 1 | 5 mm | 1 | 40 mΩ | 5 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -25 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.197 inch | 5000S160013 | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SOLDER | 0.378 inch | 0.697 inch | 3.15 inch | 0.138 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||
|
1252P16V007
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 16 | 1 | 1.2446 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLUE | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.134 inch | 0.169 inch | 0.837 inch | 0.091 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
2502P16W000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 16 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | 15u inch | SOLDER | 0.244 inch | 0.469 inch | 1.575 inch | 0.13 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
54101-F40-50
Amphenol Communications Solutions
|
Check for Price | Active | 50 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | UL, CSA | -65 °C | 130 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 2u inch | WIRE WRAP | 0.095 inch | 0.1 inch | 5 inch | 0.912 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
1252P16V000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 16 | 1 | 1.2446 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BROWN | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.134 inch | 0.169 inch | 0.837 inch | 0.091 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
54101-F40-50
Amphenol FCi
|
Check for Price | Active | 50 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | UL, CSA | -65 °C | 130 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 2u inch | WIRE WRAP | 0.095 inch | 0.1 inch | 5 inch | 0.912 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
PHA022-P1601GF
MMT Corp
|
Check for Price | Contact Manufacturer | 16 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | WIRE WRAP | 0.1 inch | 0.1 inch | 1.6 inch | 0.3 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
PHA012-P1601GF
MMT Corp
|
Check for Price | Contact Manufacturer | 16 | 1 | 2.54 mm | 1 | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | WIRE WRAP | 0.1 inch | 0.1 inch | 1.6 inch | 0.7 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
2502P16U000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 16 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.244 inch | 0.469 inch | 1.575 inch | 0.13 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
2502P16Z000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 16 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | 30u inch | SOLDER | 0.244 inch | 0.469 inch | 1.575 inch | 0.13 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |