Filter Your Search
1 - 10 of 308 results
|
AXK5F40547YG
Panasonic Electronic Components
|
$1.7982 | Yes | Active | 40 | 2 | 500 µm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | PANASONIC CORP | ROHS COMPLIANT | compliant | Panasonic | ||||||||||||||||||||||||||||||||
|
HM3105-D2P1-6F
Foxconn
|
Check for Price | Yes | Yes | Active | 10 | 2 | 4.2 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
HM3111-C2P1-6H
Foxconn
|
Check for Price | Yes | Yes | Active | 22 | 2 | 4.2 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
10124632-0202P16LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | BELLOWED TYPE | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 30u inch | SOLDER | 0.256 inch | 5.591 inch | 0.102 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
W2P-164-A2A-31PP
Win Win Precision Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 164 | 2 | 2.54 mm | 4 | 40 mΩ | 500 mA | 50 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | WITHOUT MOUNTING EARS | 500VAC V | NO | .973 N | 1 GΩ | .2224 N | UL | -25 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.37 inch | 0.375 inch | 4.443 inch | 0.165 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
10124632-0212P16TL
Amphenol FCi
|
Check for Price | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | TIN/LEAD OVER NICKEL | COPPER ALLOY | BELLOWED TYPE | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 30u inch | SOLDER | 0.256 inch | 5.591 inch | 0.126 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
HM3108-D2P1-6F
Foxconn
|
Check for Price | Yes | Yes | Active | 16 | 2 | 4.2 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
10124632-0152P16TL
Amphenol Communications Solutions
|
Check for Price | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | TIN/LEAD OVER NICKEL | COPPER ALLOY | BELLOWED TYPE | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 30u inch | SOLDER | 0.256 inch | 5.591 inch | 0.116 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
10124632-0262P16TL
Amphenol Communications Solutions
|
Check for Price | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | TIN/LEAD OVER NICKEL | COPPER ALLOY | BELLOWED TYPE | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 30u inch | SOLDER | 0.256 inch | 5.591 inch | 0.11 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
W2P-160-A2A-31PP
Win Win Precision Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 160 | 2 | 2.54 mm | 4 | 40 mΩ | 500 mA | 50 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | WITHOUT MOUNTING EARS | 500VAC V | NO | .973 N | 1 GΩ | .2224 N | UL | -25 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.37 inch | 0.375 inch | 4.346 inch | 0.165 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 |