Filter Your Search
1 - 2 of 2 results
|
RM422-276-871-9300
AirBorn Inc
|
$184.5004 | Yes | Active | 276 | 4 | 1.9 mm | 4 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e4 | -65 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | JACKSCREW | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.9 mm | SOLDER | 0.4 inch | 0.315 inch | 6.12 inch | 0.172 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||
|
RM422-276-871-9601
AirBorn Inc
|
$184.5004 | Yes | Active | GOLD | BOARD CONNECTOR | e4 | GOLD | NOT SPECIFIED | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |