Parametric results for: RM422-276-871-9000 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rm4222768719
Select parts from the table below to compare.
Compare
Compare
RM422-276-871-9300
AirBorn Inc
$184.5004 Yes Active 276 4 1.9 mm 4 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE GOLD STRAIGHT BOARD CONNECTOR NO 5 GΩ e4 -65 °C 125 °C HOLE .086-.098 RECEPTACLE Gold (Au) NOT SPECIFIED STAGGERED RND PIN-SKT 0.075 inch 0.075 inch MULTIPLE MATING PARTS AVAILABLE NO JACKSCREW LOCKING ONE GENERAL PURPOSE STAGGERED 1.9 mm SOLDER 0.4 inch 0.315 inch 6.12 inch 0.172 inch AIRBORN INC compliant EAR99 8536.69.40.40
RM422-276-871-9601
AirBorn Inc
$184.5004 Yes Active GOLD BOARD CONNECTOR e4 GOLD NOT SPECIFIED AIRBORN INC compliant EAR99 8536.69.40.40