Filter Your Search
1 - 10 of 239 results
|
2RS140TSMT
Methode Electronics Inc
|
Check for Price | Obsolete | 40 | 1 | 3.9878 mm | 2 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | ONE | STAGGERED | 3.175 mm | 200u inch | 0.09 inch | 0.173 inch | 3.16 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
2RS1-40-G-SMT-B
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 40 | 1 | 3.9878 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1.39 N | 5 GΩ | .7784 N | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | STAGGERED | 2.54 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 3.16 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
2RS14TSMT
Adam Technologies Inc
|
Check for Price | Obsolete | 4 | 1 | 3.9878 mm | 2 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | ONE | STAGGERED | 3.175 mm | 200u inch | 0.09 inch | 0.173 inch | 0.316 inch | ADAM TECH | unknown | ||||||||||||||
|
2RS1-40-T-SMT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 40 | 1 | 4.0132 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.39 N | 5 GΩ | POLARIZED HOUSING | .7784 N | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - Copper (Cu) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.079 inch | 0.177 inch | 3.16 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
2RS14GSMTP
Adam Technologies Inc
|
Check for Price | Obsolete | 4 | 1 | 3.9878 mm | 2 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | -65 °C | 125 °C | LOCATING POSTS | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | ONE | STAGGERED | 3.175 mm | 5u inch | 0.09 inch | 0.173 inch | 0.316 inch | ADAM TECH | unknown | |||||||||||||
|
2RS140SGSMTP
Adam Technologies Inc
|
Check for Price | Obsolete | 40 | 1 | 3.9878 mm | 2 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | -65 °C | 125 °C | LOCATING POSTS | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | ONE | STAGGERED | 3.175 mm | 5u inch | 0.09 inch | 0.173 inch | 3.16 inch | ADAM TECH | unknown | |||||||||||||
|
2RS1-40-SG-SMT-A-PP
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 40 | 1 | 2.0066 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS, W/PICK & PLACE PAD | 500VAC V | NO | 1.39 N | 1 GΩ | .7784 N | e3 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | STAGGERED | 3.0988 mm | FLASH inch | SURFACE MOUNT | 0.094 inch | 0.169 inch | 3.16 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
2RS1-40-SG-SMT-B-PP-T/R
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 40 | 1 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1.39 N | 5 GΩ | .7784 N | e3 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | STAGGERED | 2.3114 mm | FLASH inch | SURFACE MOUNT | 0.094 inch | 0.177 inch | 3.16 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
2RS14TSMTP
Methode Electronics Inc
|
Check for Price | Obsolete | 4 | 1 | 3.9878 mm | 2 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | -65 °C | 125 °C | LOCATING POSTS | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | ONE | STAGGERED | 3.175 mm | 200u inch | 0.09 inch | 0.173 inch | 0.316 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
2RS14GSMT
Adam Technologies Inc
|
Check for Price | Obsolete | 4 | 1 | 3.9878 mm | 2 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | ONE | STAGGERED | 3.175 mm | 5u inch | 0.09 inch | 0.173 inch | 0.316 inch | ADAM TECH | unknown |