Filter Your Search
1 - 10 of 239 results
|
F1003WR-S-14PT
Joint Tech Electronic Industrial Co Ltd
|
$0.2124 | Contact Manufacturer | 14 | 1 | 990.6 µm | 1 | 30 mΩ | 500 mA | BOARD | POLYAMIDE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 85 °C | SOLDER HOLDING POSTS | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | BEIGE | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.104 inch | 0.217 inch | 0.827 inch | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 | ||||||||||||||
|
A2005WR-S-14P-D320
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
A2541WR-S-14P
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
A1006WR-S-14P
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
A2012WR-S-14P
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
A2541HWR-S-14P
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
A2005WR-S-14P
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
RS142G
Methode Electronics Inc
|
Check for Price | Obsolete | 42 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | 1.668 N | 5 GΩ | .556 N | e4 | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | ONE | RECTANGULAR | 5u inch | SOLDER | 0.1 inch | 0.331 inch | 4.2 inch | 0.138 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
2RS1-40-T-SMT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 40 | 1 | 4.0132 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.39 N | 5 GΩ | POLARIZED HOUSING | .7784 N | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) over Copper (Cu) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.079 inch | 0.177 inch | 3.16 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
F0501WR-S-14PT
Joint Tech Electronic Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 14 | 1 | 508 µm | 1 | 30 mΩ | 500 mA | BOARD | LIQUID CRYSTAL POLYMER | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | UL | -25 °C | 85 °C | SOLDER HOLDING POSTS | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | BEIGE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.512 inch | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 |