Filter Your Search
41 - 41 of 41 results
|
TFM-107-02-S-D-WT-K-FR
Samtec Inc
|
Check for Price | Yes | Active | 14 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | MALE | 2500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | SOLDER HOLDING FLANGE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.43 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.226 inch | 0.613 inch | SAMTEC INC | compliant |