Filter Your Search
21 - 30 of 86 results
|
MTMM-105-02-T-D-094
Samtec Inc
|
$0.8800 | Yes | Yes | Active | 10 | 2 | 2 mm | 3.2 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
MTMM-105-02-T-D-060
Samtec Inc
|
$0.8800 | Yes | Yes | Active | 10 | 2 | 2 mm | 3.2 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||
|
MTMM-105-02-T-D-106
Samtec Inc
|
$0.8800 | Yes | Yes | Active | 10 | 2 | 2 mm | 3.2 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
MTMM-105-02-T-D-016
Samtec Inc
|
$0.8800 | Yes | Active | 10 | 2 | 2 mm | 3.2 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
MTMM-105-02-T-D-110
Samtec Inc
|
$0.8838 | Yes | Yes | Active | 10 | 2 | 2 mm | 3.2 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
MTMM-105-02-T-D-125
Samtec Inc
|
$0.8838 | Yes | Yes | Active | 10 | 2 | 2 mm | 3.2 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
MTMM-105-02-T-D-098
Samtec Inc
|
$0.8838 | Yes | Yes | Active | 10 | 2 | 2 mm | 3.2 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
MTMM-105-02-T-D-120
Samtec Inc
|
$0.8838 | Yes | Yes | Active | 10 | 2 | 2 mm | 3.2 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
MTMM-105-02-T-D-070
Samtec Inc
|
$0.8838 | Yes | Yes | Active | 10 | 2 | 2 mm | 3.2 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | FLEXYZ | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | |||
|
MTMM-105-02-T-D-196
Samtec Inc
|
$0.8838 | Yes | Yes | Active | 10 | 2 | 2 mm | 3.2 A | MALE | BOARD | MATTE TIN (150) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | LEAD FREE | SAMTEC |