Filter Your Search
11 - 14 of 14 results
|
MTSW-203-07-G-S-239
Samtec Inc
|
$0.7500 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.6 inch | SAMTEC INC | compliant | |||||||||
|
MTSW-203-07-G-S-070
Samtec Inc
|
$0.7500 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.6 inch | SAMTEC INC | compliant | |||||||||
|
HTSW-203-07-G-S-002
Samtec Inc
|
$1.0700 | Active | 2 | 1 | 5.08 mm | 1 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 0.5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
MTSW-203-07-G-S-130-RA
Samtec Inc
|
Check for Price | Yes | Active | 3 | 1 | 5.08 mm | 1 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 0.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |