Parametric results for: 湾仔区qq兼职美女+选妹Q71989ЗЗЗ0⊙ under Mains Power Connectors

Filter Your Search

11 - 20 of 471,947 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IEC-A-1
Adam Technologies Inc
$0.4179 Yes Active 3 MALE PANEL POLYCARBONATE NICKEL MAINS POWER CONNECTOR STANDARD:IEC-320 15A, 250V NO YES e3 NO Bright Tin (Sn) BRASS SNAP SOLDER ADAM TECH compliant Adam Tech
1210120169
Molex
$0.4334 Yes Active 4 MALE PANEL NOT SPECIFIED MAINS POWER CONNECTOR 10A, 250VAC/300VDC -40 °C 70 °C NOT APPLICABLE NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER MOLEX LLC compliant Molex EAR99 8536.69.40.30
6160.0021
Schurter Electronic Components
$0.4442 Yes Active 2 MALE PANEL POLYAMIDE6 NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC 60320-1, UL, VDE 2.5A, 250VAC NO YES NO CSA; CUL -25 °C 70 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER 0.6 inch 0.7 inch 1.37 inch SCHURTER AG compliant SCHURTER EAR99 8536.69.40.30 ROHS COMPLIANT
6650.4520
Schurter Electronic Components
$0.4450 Yes Active 3 FEMALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-2-2/F, UL 94V-0; UL 498, CSA C22.2 10/15A, 250VAC NO YES e3 NO PLUG TIN NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG compliant SCHURTER EAR99 8536.69.40.30 ROHS COMPLIANT
MC001538
SPC Multicomp
$0.4471 Active MAINS POWER CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
MC001541
SPC Multicomp
$0.4471 Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR 10/15A, 250VAC -25 °C 85 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED SNAP GENERAL PURPOSE SOLDER 0.945 inch 0.748 inch 1.22 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
12735/1
Bulgin
$0.4524 Yes Active 8 FEMALE CABLE POLYAMIDE NOT SPECIFIED MAINS POWER CONNECTOR UL 94V-0 5A, 380VAC NO NO NO SOCKET NOT SPECIFIED SNAP GENERAL PURPOSE SOLDER BULGIN LTD compliant Bulgin EAR99 8536.69.40.30 ROHS COMPLIANT
6160.0009
Schurter Electronic Components
$0.4532 Yes Active 2 MALE PANEL POLYAMIDE6 NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C8; UL 498; UL 94V-0; CSA C22.2; VDE 2.5A, 250VAC NO YES NO NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG not_compliant SCHURTER EAR99 8536.69.40.30 ROHS COMPLIANT
293412-2
TE Connectivity
$0.4622 Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT SPECIFIED TE CONNECTIVITY LTD unknown TE Connectivity EAR99 8536.69.40.30
293412-2
TE Connectivity
$0.4622 Yes Obsolete NOT SPECIFIED MAINS POWER CONNECTOR NOT SPECIFIED TE CONNECTIVITY LTD compliant TE Connectivity