Filter Your Search
11 - 17 of 17 results
|
D38999/20MA35PN
Defense Logistics Agency
|
Check for Price | Yes | Active | 6 | MALE | CABLE AND PANEL | A | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | N | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | M39029/58-360 | 6 | 22D | Crp Rear Rlse | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Wall Mount | NICKEL | CRIMP | A35 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||
|
D38999/20MA35PN-LC
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 6 | MALE | CABLE AND PANEL | A | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | 6 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | A35 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
D3899920MA35PN
Hypertronics Corporation
|
Check for Price | Transferred | 6 | MALE | CABLE AND PANEL | A | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 6 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | A35 | HYPERTRONICS CORP | unknown | |||||||||||||||||||||||
|
D38999/20MA35PN
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 6 | MALE | CABLE AND PANEL | A | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 6 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | A35 | ESTERLINE TECHNOLOGIES CORP | not_compliant | EAR99 | 8536.69.40.20 | ROHS COMPLIANT | |||||||||||||||||||
|
D38999/20MA35PN
TE's AMP
|
Check for Price | Transferred | 6 | MALE | CABLE AND PANEL | A | COMPOSITE | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/58-360 | NO | N | NO | ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 6 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | A35 | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||
|
D38999/20MA35PN-LC
TE Connectivity
|
Check for Price | Yes | Obsolete | 6 | MALE | CABLE AND PANEL | POLYETHYLENE | A | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 6 | 22D | THREADED | 105 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | A35 | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||
|
D38999/20MA35PN-L/C
TE Connectivity
|
Check for Price | Obsolete | 6 | 60 µm | 5 A | MALE | PANEL | A | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 6 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | A35 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |