Parametric results for: D38999/20WB5PN under Military Circular Connectors

Filter Your Search

1 - 10 of 24 results

|
Manufacturer Part Number: d3899920wb5pn Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
D38999/20WB-5PN
TE Connectivity / Deutsch
Check for Price Yes Yes Active 5 60 µm 7.5 A MALE PANEL B ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE GOLD OVER NICKEL COPPER ALLOY 5 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP B5 DEUTSCH CORP unknown EAR99 8536.69.40.20
D38999/20WB-5PN
TE Connectivity
Check for Price Yes Yes Active 5 60 µm 7.5 A MALE PANEL B ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE GOLD OVER NICKEL COPPER ALLOY 5 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP B5 TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20
D38999/20WB5PN-L/C
TE Connectivity
Check for Price Active 5 7.5 A MALE PANEL 11 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 5 20 RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP B5 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/20WB5PN
TE Connectivity
$33.4679 Yes Active 5 60 µm 7.5 A MALE PANEL B ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE GOLD OVER NICKEL COPPER ALLOY 5 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP B5 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20 TE Connectivity
D38999/20WB5PN-LC
Esterline Technologies Corporation
Check for Price No Transferred 5 MALE CABLE AND PANEL B ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO N NO CORROSION/FLUID/IMMERSION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 5 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B5 ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20
D38999/20WB5PN-LC
Aero-Electric Connector Inc
Check for Price No Active 5 MALE CABLE AND PANEL B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-363 NO N NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 5 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B5 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/20WB5PNL
Esterline Technologies Corporation
Check for Price No Transferred 5 MALE CABLE AND PANEL B ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO N NO CORROSION/FLUID/IMMERSION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 5 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B5 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
JD38999/20WB5PN
Amphenol Corporation
Check for Price Active 5 MALE PANEL B ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-C-38999 NO NO ENVIRONMENT RESISTANT NO e4 YES SOLID RECEPTACLE GOLD THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP AMPHENOL CORP unknown EAR99 8536.69.40.20
D38999/20WB5PN
Aero-Electric Connector Inc
Check for Price No No Active 5 MALE CABLE AND PANEL B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III NO N NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 5 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B5 AERO-ELECTRIC CONNECTOR INC compliant
D38999/20WB5PN-LC
ITT Interconnect Solutions
Check for Price Obsolete 5 MALE CABLE AND PANEL B ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDING NO N NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD 5 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B5 ITT CANNON compliant EAR99 8536.69.40.20