Filter Your Search
21 - 24 of 24 results
|
D38999/26WB99SN
AB Connectors Ltd
|
Check for Price | Active | 7 | FEMALE | CABLE | B | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | NO | YES | -65 °C | 175 °C | SOLID | PLUG | 7 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | B99 | AB CONNECTORS LTD | unknown | |||||||||||||||||||||
|
D38999/26WB99SN-LC
Amphenol Corporation
|
Check for Price | No | Active | 7 | FEMALE | CABLE | B | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 7 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | B99 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | Amphenol | |||||||||||||
|
D38999/26WB-99SN
TE Connectivity
|
Check for Price | Yes | Yes | Active | 7 | 7.5 A | FEMALE | PANEL | 11 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | 7 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | SOLDER | B99 | TE CONNECTIVITY LTD | compliant | |||||
|
D38999/26WB99SN-LC
Aero-Electric Connector Inc
|
Check for Price | No | Active | 7 | FEMALE | CABLE | B | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI/RFI SHIELDE... more | NO | N | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | PLUG | Gold (Au) - with Nickel (Ni) barrier | 7 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B99 | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 |