Filter Your Search
41 - 50 of 179,528 results
|
QR/P8-12P-C(21)
Hirose Electric Co Ltd
|
$2.0221 | Active | RACK AND PANEL CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
QR/P8-8S-C(21)
Hirose Electric Co Ltd
|
$2.0480 | Active | RACK AND PANEL CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
207440-1
TE Connectivity
|
$2.1197 | Yes | Active | 9 | 3 | 5 mm | 14 A | MALE | 250 Cycles | PANEL | POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 | NO | 4.8928 N | 100 MΩ | 14A | 1 | POLARIZED HOUSING | 600 V | .278 N | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | RECEPTACLE | STRANDED | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | BLACK | 0.197 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP/SOLDER | 1.014 inch | 1.3 inch | 0.937 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||
|
207439-1
TE Connectivity
|
$2.2044 | Yes | Active | 9 | 3 | 5 mm | 14 A | FEMALE | 250 Cycles | PANEL | POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 | NO | 4.8928 N | 100 MΩ | 14A | 1 | POLARIZED HOUSING | 600 V | .278 N | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | PLUG | STRANDED | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | BLACK | 0.197 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP/SOLDER | 1.019 inch | 1.069 inch | 0.937 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||
|
SMS24R-1
SOURIAU-SUNBANK
|
$2.2075 | Yes | Obsolete | 24 | 4 | 15 A | MALE | CABLE AND PANEL | POLYETHYLENE | NOT SPECIFIED | COMBINATION LINE CONNECTOR | POALRIZED; IP67 | NO | NO | NO | NO | CSA; UL | 94V-0 | -50 °C | 100 °C | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | SOURIAU INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
2312738-2
TE Connectivity
|
$2.2182 | Active | 3 | 8.42 mm | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
QR/P8-12S-C(21)
Hirose Electric Co Ltd
|
$2.2506 | Active | RACK AND PANEL CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
QR/P8-20P-C(21)
Hirose Electric Co Ltd
|
$2.3925 | Active | RACK AND PANEL CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
QR/P6-16P-C(21)
Hirose Electric Co Ltd
|
$2.5550 | Yes | Active | MULTIWAY RACK AND PANEL CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
207017-1
TE Connectivity
|
$2.5614 | Yes | Active | 12 | 4 | 5 mm | 14 A | FEMALE | 250 Cycles | PANEL | POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 | NO | 4.8928 N | 100 MΩ | 14A | 1 | POLARIZED HOUSING | 600 V | .278 N | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | PLUG | STRANDED | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | BLACK | 0.197 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP/SOLDER | 1.069 inch | 0.937 inch | TYCO ELECTRONICS AMP | unknown | TE Connectivity | EAR99 | 8536.69.40.30 |