Parametric results for: 申请中级职称需要初级职称证书吗【+V信zntt92... under Multiway Rack and Panel Connectors

Filter Your Search

61 - 70 of 179,527 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
QR/P6-24P-C(21)
Hirose Electric Co Ltd
$3.1371 Yes Active MULTIWAY RACK AND PANEL CONNECTOR HIROSE ELECTRIC CO LTD unknown
QR/P6-6S-C(21)
Hirose Electric Co Ltd
$3.1860 Yes Active MULTIWAY RACK AND PANEL CONNECTOR HIROSE ELECTRIC CO LTD unknown
207305-1
TE Connectivity
$3.2023 Yes Active 24 6 5 mm 14 A MALE 2000 Cycles PANEL POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 NO 5 GΩ 14A 1 POLAR PIN POSITION 600 V NO NO NO CSA, UL, V 94V-0 -55 °C 130 °C RECEPTACLE STRANDED NOT APPLICABLE RECTANGULAR NO YES BLACK 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH ONE GENERAL PURPOSE NO CRIMP/SOLDER 1.096 inch 1.069 inch TE CONNECTIVITY LTD compliant TE Connectivity
SMS36R-1
SOURIAU-SUNBANK
$3.2741 Contact Manufacturer 36 4 15 A MALE CABLE AND PANEL POLYETHYLENE NOT SPECIFIED COMBINATION LINE CONNECTOR POALRIZED; IP67 NO NO NO NO CSA; UL 94V-0 -50 °C 100 °C RECEPTACLE NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.30
T2111342101-000
TE Connectivity
$3.3181 Yes Active 7 40 A MALE CABLE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 40A 1 NO NO NO NOT APPLICABLE NO YES GRAY NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown TE Connectivity
QR/P6-12S-C(21)
Hirose Electric Co Ltd
$3.4060 Yes Active 12 1 A FEMALE CABLE AND PANEL POLYBUTYLENE TEREPHTHALATE MULTIWAY RACK AND PANEL CONNECTOR REFERENCE STANDARD: UL NO CSA; TUV 94V-0 -10 °C 60 °C RECEPTACLE YES QR/P6-12P-C(21) NO GENERAL PURPOSE CRIMP 0.65 inch 0.969 inch 1.633 inch HIROSE ELECTRIC CO LTD unknown
213799-1
TE Connectivity
$3.4630 Yes Yes Active 38 4 3.81 mm 23 A MALE CABLE GLASS FILLED POLYESTER NOT APPLICABLE RACK AND PANEL CONNECTOR NO 23A 1 250 V 14 AWG 30 AWG NO NO NO UL 94V-0 -55 °C 130 °C PLUG S34P4 NOT APPLICABLE NO YES BLACK 0.18 inch YES ONE GENERAL PURPOSE NO CRIMP 0.75 inch 0.6 inch 0.926 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-1564536-1
TE Connectivity
$3.6364 Yes Active 1 9 mm 40 A MALE PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 40A 1 POLARIZED 60 V NO NO NO UL 94V-0 -40 °C 140 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO 1.99 inch 1.56 inch 2.46 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
P-304-LAB
Cinch Connectivity Solutions
$3.7100 No No Active 4 MALE PANEL PHENOLIC CADMIUM RACK AND PANEL CONNECTOR NO NO NO NO 94V-1 PLUG CADMIUM BRASS NO S-304-LAB NO GENERAL PURPOSE SOLDER CINCH CONNECTIVITY SOLUTIONS compliant Cinch Connectivity Solutions EAR99 8536.69.40.30
1204300000
Weidmüller Interface GmbH & Co. KG
$3.7296 Active 10 MALE PANEL POLYCARBONATE NOT SPECIFIED RACK AND PANEL CONNECTOR COMPATIBLE CONTACTS: 1651420000; 1200500... more NO NO NO NO 94V-0 NOT APPLICABLE NOT SPECIFIED YES NO GENERAL PURPOSE WEIDMUELLER GMBH & CO KG compliant Weidmüller EAR99 8536.69.40.30