Filter Your Search
11 - 20 of 1,100 results
|
801-009-07MT10-26SB
Glenair Inc
|
$281.3226 | Yes | Active | 26 | FEMALE | CABLE AND PANEL | 10 | ALUMINIUM ALLOY | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | B | ENVIRONMENT RESISTANT | e4 | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | 26 | 23 | THREADED | 75 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL-PTFE | CRIMP | 10-26 | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||
|
801-011-02M10-26SB
Glenair Inc
|
$283.0805 | Yes | Yes | Active | 26 | FEMALE | BOARD AND PANEL | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | B | NO | ENVIRONMENT RESISTANT | NO | e4 | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 26 | 23 | THREADED | 75 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SQUARE FLANGE RECEPTACLE | NICKEL | SOLDER | 10-26 | GLENAIR INC | compliant | |||||||
|
801-011-07M10-26SB
Glenair Inc
|
$286.1471 | Yes | Yes | Active | 26 | FEMALE | BOARD AND PANEL | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | B | NO | ENVIRONMENT RESISTANT | NO | e4 | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 26 | 23 | THREADED | 75 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | JAM-NUT RECEPTACLE | NICKEL | SOLDER | 10-26 | GLENAIR INC | compliant | |||||||
|
801-007-16M10-26SB
Glenair Inc
|
$288.1744 | Yes | Yes | Active | 26 | FEMALE | CABLE | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | B | NO | CORROSION RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | PLUG | GOLD | NOT SPECIFIED | 26 | 23 | Crp Rear Rlse | THREADED | 75 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | PLUG WITH ANTI-DECOUPLING SPRING | NICKEL PLATED | CRIMP | 10-26 | GLENAIR INC | compliant | ||||||
|
801-008-16M10-26SB
Glenair Inc
|
$288.1744 | Yes | Yes | Active | 26 | FEMALE | CABLE | 10 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | B | NO | CORROSION RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) | BERYLLIUM COPPER | 26 | 23 | Crp Rear Rlse | THREADED | 75 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | PLUG WITH ANTI-DECOUPLING SPRING | NICKEL PLATED | CRIMP | 10-26 | GLENAIR INC | compliant | ||||||
|
801-011-07NF10-26SB
Glenair Inc
|
$290.2309 | No | No | Active | 26 | FEMALE | BOARD AND PANEL | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | B | NO | ENVIRONMENT RESISTANT | NO | e4 | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 26 | 23 | THREADED | 75 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | JAM-NUT RECEPTACLE | CADMIUM | SOLDER | 10-26 | GLENAIR INC | not_compliant | |||||||
|
801-008-16NF10-26SB
Glenair Inc
|
$292.1748 | No | No | Active | 26 | FEMALE | CABLE | 10 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | B | NO | CORROSION RESISTANT | NO | e4 | NO | -65 °C | 175 °C | SOLID | PLUG | Gold (Au) | BERYLLIUM COPPER | 26 | 23 | Crp Rear Rlse | THREADED | 75 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | PLUG WITH ANTI-DECOUPLING SPRING | CADMIUM CHROMATE PLATED | CRIMP | 10-26 | GLENAIR INC | not_compliant | ||||||
|
801-007-16NF10-26SB
Glenair Inc
|
$292.1748 | No | No | Active | 26 | FEMALE | CABLE | 10 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | B | NO | CORROSION RESISTANT | NO | e4 | NO | -65 °C | 175 °C | SOLID | PLUG | Gold (Au) | BERYLLIUM COPPER | 26 | 23 | Crp Rear Rlse | THREADED | 75 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | PLUG WITH ANTI-DECOUPLING SPRING | CADMIUM CHROMATE PLATED | CRIMP | 10-26 | GLENAIR INC | not_compliant | ||||||
|
805-003-07NF12-26SB
Glenair Inc
|
$292.6312 | No | No | Active | 26 | FEMALE | CABLE AND PANEL | 12 | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | NO | B | NO | CORROSION RESISTANT | NO | e4 | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | 809-002,809-043,809-066A,809-066C | 26 | 23 | Crp Rear Rlse | THREADED | 75 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | 26 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | CADMIUM CHROMATE | CRIMP | 12-26 | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | |||
|
804-004-07M10-26SB
Glenair Inc
|
$293.0331 | Yes | Yes | Active | 26 | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SHEILDED, POLARIZED | NO | B | NO | CORROSION RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 809-002,809-043,809-066A,809-066C | 26 | 23 | SNAP | 75 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | 26 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | NICKEL | CRIMP | 10-26 | GLENAIR INC | compliant |