Filter Your Search
1 - 10 of 759,962 results
|
382811-5
TE Connectivity
|
$0.0061 | No | No | Active | 2 | 1 | 2.54 mm | 15 mΩ | 3 A | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | GLASS FILLED THERMOPLASTIC, 94V-0 | NO | 1 GΩ | 3A | 1 | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 85 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 100u inch | SOLDER | 0.2 inch | 0.25 inch | 2.498 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | TE Connectivity | |||||||
|
MSB-T
Adam Technologies Inc
|
$0.0143 | Yes | Active | 2 | 1 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | INTERCONNECTION DEVICE | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | BLACK | ONE | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||||||||||||
|
35150-0290
Molex
|
$0.0152 | Yes | Yes | Active | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, MALE-FEMALE, NYLON, 94V-2 | MOLEX LLC | compliant | EAR99 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||
|
MSB-G
Adam Technologies Inc
|
$0.0176 | Yes | Active | 2 | 1 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | BLACK | ONE | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||||||||||||
|
25002-0302
Molex
|
$0.0180 | Yes | Yes | Obsolete | INTERCONNECTION DEVICE | NO. OF CONTACTS: 3, BOARD, PVC, 24AWG | MOLEX LLC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MC-2228CG
SPC Multicomp
|
$0.0182 | Active | NOT SPECIFIED | INTERCONNECTION DEVICE | NOT SPECIFIED | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
25001-0401
Molex
|
$0.0218 | Yes | Yes | Obsolete | INTERCONNECTION DEVICE | NO. OF CONTACTS: 4, BOARD, PVC, 26AWG | MOLEX LLC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
STC02SYAN
Sullins Connector Solutions
|
$0.0224 | Yes | Active | 2 | 1 | 3 A | FEMALE | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | SHUNTS / JUMPER CONNECTOR | PBT, 94V-0 | 1000VAC V | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | BLACK | ONE | 100u inch | 0.1 inch | 0.256 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | Sullins | |||||||||||||||||||||||
|
SPC02SYAN
Sullins Connector Solutions
|
$0.0224 | Yes | Active | 2 | 1 | 3 A | FEMALE | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | SHUNTS / JUMPER CONNECTOR | 1000VAC V | 5 GΩ | e4 | UL, CSA | -65 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | DUAL PRONG | BLACK | ONE | FLASH inch | 0.1 inch | 0.256 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | Sullins | ||||||||||||||||||||||||
|
QPC02SXGN-RC
Sullins Connector Solutions
|
$0.0224 | Yes | Active | 1 | 1 | 3 A | FEMALE | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | SHUNTS / JUMPER CONNECTOR | PBT, 94V-0 | POLARIZED HOUSING | e4 | UL | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | LOCKING | ONE | FLASH inch | 0.097 inch | 0.235 inch | 0.197 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | Sullins |