Parametric results for: 1434y under Other Interconnects

Filter Your Search

1 - 10 of 759,962 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
382811-5
TE Connectivity
$0.0061 No No Active 2 1 2.54 mm 15 mΩ 3 A FEMALE 25 Cycles BOARD GLASS FILLED POLYESTER NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE GLASS FILLED THERMOPLASTIC, 94V-0 NO 1 GΩ 3A 1 NO NO NO CSA, UL 94V-0 -40 °C 85 °C PLUG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch NO ONE GENERAL PURPOSE NO 100u inch SOLDER 0.2 inch 0.25 inch 2.498 inch TE CONNECTIVITY LTD not_compliant EAR99 TE Connectivity
MSB-T
Adam Technologies Inc
$0.0143 Yes Active 2 1 20 mΩ 3 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE SN ON CU STRAIGHT INTERCONNECTION DEVICE 1000VAC V 5 GΩ UL, CSA -55 °C 105 °C PLUG PHOSPHOR BRONZE RECTANGULAR BLACK ONE ADAM TECH compliant Adam Tech
35150-0290
Molex
$0.0152 Yes Yes Active INTERCONNECTION DEVICE NO. OF CONTACTS: 2, MALE-FEMALE, NYLON, 94V-2 MOLEX LLC compliant EAR99 Molex
MSB-G
Adam Technologies Inc
$0.0176 Yes Active 2 1 20 mΩ 3 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT INTERCONNECTION DEVICE 1000VAC V 5 GΩ UL, CSA -55 °C 105 °C PLUG PHOSPHOR BRONZE RECTANGULAR BLACK ONE ADAM TECH compliant Adam Tech
25002-0302
Molex
$0.0180 Yes Yes Obsolete INTERCONNECTION DEVICE NO. OF CONTACTS: 3, BOARD, PVC, 24AWG MOLEX LLC compliant EAR99
MC-2228CG
SPC Multicomp
$0.0182 Active NOT SPECIFIED INTERCONNECTION DEVICE NOT SPECIFIED SPC TECHNOLOGY/ MULTICOMP unknown EAR99
25001-0401
Molex
$0.0218 Yes Yes Obsolete INTERCONNECTION DEVICE NO. OF CONTACTS: 4, BOARD, PVC, 26AWG MOLEX LLC unknown EAR99
STC02SYAN
Sullins Connector Solutions
$0.0224 Yes Active 2 1 3 A FEMALE POLYETHYLENE NOT APPLICABLE STRAIGHT SHUNTS / JUMPER CONNECTOR PBT, 94V-0 1000VAC V 5 GΩ e3 UL, CSA -65 °C 125 °C PLUG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR DUAL PRONG BLACK ONE 100u inch 0.1 inch 0.256 inch 0.2 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 Sullins
SPC02SYAN
Sullins Connector Solutions
$0.0224 Yes Active 2 1 3 A FEMALE POLYETHYLENE NOT APPLICABLE STRAIGHT SHUNTS / JUMPER CONNECTOR 1000VAC V 5 GΩ e4 UL, CSA -65 °C 125 °C PLUG Gold (Au) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR DUAL PRONG BLACK ONE FLASH inch 0.1 inch 0.256 inch 0.2 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 Sullins
QPC02SXGN-RC
Sullins Connector Solutions
$0.0224 Yes Active 1 1 3 A FEMALE POLYBUTYLENE TEREPHTHALATE AU STRAIGHT SHUNTS / JUMPER CONNECTOR PBT, 94V-0 POLARIZED HOUSING e4 UL Gold (Au) BRASS RECTANGULAR SQ PIN-SKT 0.1 inch LOCKING ONE FLASH inch 0.097 inch 0.235 inch 0.197 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 Sullins