Filter Your Search
1 - 10 of 47,741 results
|
SPC32721
SPC Multicomp
|
$0.0607 | Yes | Active | 1 | MALE | CABLE | STRAIGHT | RF F CONNECTOR | 1 | 4 GHz | POLARIZED HOUSING | PLUG | RG-59 | COAX | LOCKING | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||
|
2334884-1
TE Connectivity
|
$0.0617 | Yes | Active | 1 | 50 Ω | BOARD | COPPER ALLOY | NOT APPLICABLE | STRAIGHT | RF CONNECTOR | NO | 115/230VAC | 1 | 6 GHz | NO | NO | NO | -40 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | SNAP | NO | YES | NO | ONE | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.023 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
SPC15129
SPC Multicomp
|
$0.1469 | Yes | Active | 1 | MALE | CABLE | STRAIGHT | RF F CONNECTOR | 1 | POLARIZED HOUSING | PLUG | COAX | LOCKING | CRIMP | 0.61 inch | 0.326 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||
|
MM4829-2702RA4
Murata Manufacturing Co Ltd
|
$0.1547 | Obsolete | 1 | 50 mΩ | 50 Ω | 1.2 | 0.1 dB | FEMALE | 500 Cycles | BOARD | STRAIGHT | REEL PACKAGING | 450VAC V | 19.5712 N | 500 MΩ | 1 | 6 GHz | 4.8928 N | -40 °C | 90 °C | JACK | GOLD | COAX | LOCKING | SURFACE MOUNT | 0.134 inch | 0.059 inch | 0.134 inch | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8536.69.40.10 | Murata Electronics | ||||||||||||||||||||||||||||||
|
2337019-1
TE Connectivity
|
$0.1728 | Yes | Active | 1 | 50 Ω | 1.3 | MALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | RF CONNECTOR | NO | 115/230VAC | 1 | 6 GHz | NO | NO | NO | 94V-0 | -40 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | SNAP | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | GOLD FLASH | SURFACE MOUNT | 0.049 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | |||||||||||||||||||||||
|
SPC15212
SPC Multicomp
|
$0.1773 | Yes | Active | 1 | MALE | STRAIGHT | RF F CONNECTOR | 1 | POLARIZED HOUSING | PLUG | COAX | LOCKING | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||||
|
U.FL-R-SMT-1(80)
Hirose Electric Co Ltd
|
$0.1816 | Yes | Active | 1 | 50 Ω | 1.3 | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | PHOSPHOR BRONZE | NOT SPECIFIED | STRAIGHT | OTHER RF CONNECTOR | 200VAC V | 500 MΩ | 1 | 6 GHz | e4 | UL | -40 °C | 90 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | SNAP | LOCKING | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.118 inch | 0.049 inch | 0.122 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.10 | Hirose | ||||||||||||||||||||||||
|
MM8430-2610RA1
Murata Manufacturing Co Ltd
|
$0.2199 | Yes | Yes | Active | 1 | 50 mΩ | 50 Ω | 1.2 | 0.1 dB | FEMALE | 500 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | VSWR MAX AT 3 GHZ | 450VAC V | NO | 19.5712 N | 500 MΩ | 1 | 6 GHz | 4.8928 N | NO | NO | NO | -40 °C | 90 °C | RECEPTACLE | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.134 inch | 0.059 inch | 0.134 inch | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8536.69.40.10 | Murata Electronics | |||||||||||||||||||
|
CONMHF4-SMD-G-T
TE Connectivity
|
$0.2373 | Yes | Active | 1 | 50 Ω | 1.8 | 1.57 dB | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | RF MHF CONNECTOR | INSERTION LOSS MAX AT: 5 GHZ, VSWR MAX AT: 5 GHZ | 6 GHz | UL | -40 °C | 90 °C | JACK | NOT APPLICABLE | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.08 inch | 0.02 inch | 0.06 inch | 0.08 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
142-0094-801
Cinch Connectivity Solutions
|
$0.2695 | Yes | Active | RF CONNECTOR | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | Cinch Connectivity Solutions |