Filter Your Search
31 - 40 of 311,068 results
|
50-36-1686
Molex
|
$0.0580 | Yes | Active | 2 | 10 mΩ | MALE/FEMALE | CABLE | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | 2000VAC V | CSA, UL | -40 °C | 105 °C | PLUG | S0P2 | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | NATURAL | YES | LOCKING | ONE | CRIMP | 0.29 inch | 1.03 inch | 0.54 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||||||||||||||||||||
|
1-1871465-2
TE Connectivity
|
$0.0584 | Yes | Yes | Active | 2 | 1 | 2.5 mm | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER | GLASS FILLED POLYETHYLENE POLYESTER | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 2.9468 N | 100 MΩ | 115/230VAC | 1 | .11954 N | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P2 | NOT APPLICABLE | NO | YES | BLACK | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.36 inch | 0.445 inch | 0.299 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||
|
1-1871465-2
TE Connectivity
|
$0.0584 | Yes | Active | 2 | 1 | 2.5 mm | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER | GLASS FILLED POLYETHYLENE POLYESTER | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 2.9468 N | 100 MΩ | 115/230VAC | 1 | .11954 N | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P2 | NOT APPLICABLE | NO | YES | BLACK | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.36 inch | 0.445 inch | 0.299 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
1-2232564-1
TE Connectivity
|
$0.0602 | Yes | Active | 3 | 1 | 9 mm | 20 A | FEMALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 115/230VAC | 1 | 600 V | 12 AWG | 16 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 31.5u inch | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||
|
G88MPH0222CEU
Amphenol Communications Solutions
|
$0.0616 | Yes | Active | AMPHENOL ICC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
176273-1
TE Connectivity
|
$0.0634 | Yes | Yes | Active | 4 | 2 | 3.96 mm | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | NO | 100 MΩ | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P4 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.181 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.34 inch | 0.561 inch | 0.413 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||
|
MC34549
SPC Multicomp
|
$0.0658 | Active | 16 | FEMALE | CABLE | POLYAMIDE66 | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NO | MC34553 | NO | GENERAL PURPOSE | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||
|
03-04-4051
Molex
|
$0.0660 | Yes | Obsolete | 5 | MALE AND/OR FEMALE | BOARD | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 43080-0001; 16-06-0002 | NO | NO | NO | NO | SOCKET | NO | 03-09-1052 | NO | SOLDER | MOLEX LLC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
35189-0200
Molex
|
$0.0677 | Yes | Obsolete | 2 | 2 | 5 mΩ | 12 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 34.2496 N | 1 GΩ | 16 AWG | 22 AWG | 5.7824 N | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | NATURAL | 0.236 inch | NO | GENERAL PURPOSE | CRIMP | 0.461 inch | 1.028 inch | 0.299 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||||
|
MC34497
SPC Multicomp
|
$0.0685 | Active | 4 | FEMALE | CABLE | POLYAMIDE66 | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | NO | NO | GENERAL PURPOSE | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 |