Filter Your Search
1 - 10 of 311,207 results
|
449574-1
TE's AMP
|
Check for Price | No | Obsolete | 6 | MALE | BOARD | ALUMINUM ALLOY | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | LGH | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||||||
|
449574-1
TE Connectivity
|
Check for Price | No | Obsolete | 6 | MALE | BOARD | ALUMINUM ALLOY | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | LGH | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||||||
|
FX2M3-60S-1.27SH
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 60 | 2 | 45 mΩ | 700 mA | FEMALE | POLYBUTYLENE TEREPHTHALATE | POLYPHENYLENE SULFIDE | TIN | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | 300VAC V | NO | 100 MΩ | D-SHAPE | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN | PHOSPHOR BRONZE/COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | 0.354 inch | 0.791 inch | 1.711 inch | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||
|
2-794664-4
TE's AMP
|
Check for Price | No | No | Obsolete | 24 | MALE | BOARD | POLYAMIDE | TIN LEAD | RECTANGULAR POWER CONNECTOR | AMP-DUAC | NO | NO | NO | e0 | NO | 94V-2 | TIN LEAD | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||||||
|
87710-8001
Molex
|
Check for Price | No | Obsolete | 38 | 20 mΩ | 2.5 A | FEMALE | 100 Cycles | BOARD AND PANEL | GLASS FILLED THERMOPLASTIC | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | TERMINAL PITCH FOR POWER CONTACT: 6.35 | 2500VAC V | NO | 5 GΩ | NO | NO | NO | CSA, UL | 94V-0 | -20 °C | 105 °C | RECEPTACLE | S24P14 | NOT SPECIFIED | HYBRID | NO | BLACK | YES | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | 30u inch | PRESS FIT | 0.476 inch | 0.67 inch | 4.75 inch | 0.135 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
794540-2
TE Connectivity
|
Check for Price | No | Obsolete | 2 | MALE | BOARD | POLYAMIDE | GOLD (30) | RECTANGULAR POWER CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | NO | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||||
|
1-765450-6
TE Connectivity
|
Check for Price | No | No | Obsolete | 6 | 2 mΩ | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | ELV COMPLIANT | 1500VAC V | NO | 1 GΩ | 4.448 N | NO | NO | NO | CSA, UL | -55 °C | 105 °C | PEG | RECEPTACLE | S0P6 | NOT SPECIFIED | BLADE PIN-SKT | NO | BLACK | NO | DETENT | GUIDE SLOT | ONE | GENERAL PURPOSE | SOLDER | 0.366 inch | 0.931 inch | 1.52 inch | 0.201 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
1-1123456-4
TE Connectivity
|
Check for Price | No | Obsolete | 14 | MALE | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | RECTANGULAR POWER CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | PLUG | TIN LEAD OVER NICKEL | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
794669-8
TE's AMP
|
Check for Price | No | No | Obsolete | 8 | MALE | BOARD | POLYAMIDE | GOLD (30) | RECTANGULAR POWER CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | NO | GENERAL PURPOSE | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||||
|
1-794663-4
TE's AMP
|
Check for Price | No | No | Obsolete | 14 | MALE | BOARD AND PANEL | POLYAMIDE | GOLD (30) | RECTANGULAR POWER CONNECTOR | AMP-DUAC | NO | NO | NO | e4 | NO | 94V-2 | GOLD | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown |