Parametric results for: VB-R12 under Power Connectors

Filter Your Search

1 - 10 of 402,886 results

All Filters
|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
G88MPH0421CEU
Amphenol Communications Solutions
$0.0121 Active 4 FEMALE CABLE POLYAMIDE66/POLYETHYLENE RECTANGULAR POWER CONNECTOR Rated Current (Power): 12A; POLARIZED NO UL 94V-0 -40 °C 125 °C SQ PIN-SKT NO NO GENERAL PURPOSE CRIMP 0.28 inch 0.551 inch 0.506 inch 4 EAR99 8536.69.40.30
MC34497
SPC Multicomp
$0.0170 Active 4 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO NO NO GENERAL PURPOSE CRIMP EAR99 8536.69.40.30
26-64-5020
Molex
$0.0186 Yes Yes Active 2 MALE BOARD POLYESTER RECTANGULAR POWER CONNECTOR RATED CURRENT(POWER):7A NO CSA; UL 94V-0 -40 °C 80 °C SQ PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.394 inch 0.446 inch 0.156 inch EAR99 8536.69.40.40
35189-0111
Molex
$0.0240 Yes Yes Obsolete 1 FEMALE CABLE POLYAMIDE66 NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO 94V-0 -40 °C 105 °C NOT APPLICABLE NOT SPECIFIED BLADE PIN-SKT YES NO CRIMP EAR99 8536.69.40.30
10132445-10LF
Amphenol Communications Solutions
$0.0270 Yes Active RECTANGULAR POWER CONNECTOR COPPER ALLOY 10 EAR99 8536.69.40.30
36804-0001
Molex
$0.0289 Yes Yes Active EAR99 8536.69.40.30 Compliant
03-04-4031
Molex
$0.0298 Yes Obsolete 3 MALE AND FEMALE BOARD NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 43080-0001; 16-06-0002 NO NO NO NO -40 °C 105 °C SOCKET NOT APPLICABLE NOT SPECIFIED RND PIN-SKT NO 03-09-1032 NO SOLDER EAR99 8536.69.40.30
CI5203S0000
Cvilux Corporation
$0.0302 Yes Active 3 7 A FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO UL 94V-0 -25 °C 105 °C SQ PIN-SKT NO NO GENERAL PURPOSE CRIMP 0.413 inch 0.524 inch 0.469 inch EAR99 8536.69.40.30
10127720-021GLF
Amphenol Communications Solutions
$0.0307 Yes Active 2 3 mm 20 mΩ MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER SN ON NI RIGHT ANGLE RECTANGULAR POWER CONNECTOR RATED CURRENT(POWER):5.5A 1000VAC V NO 8.0064 N 1 GΩ 3.6974 N UL 94V-0 -40 °C 105 °C PLUG S0P2 COPPER ALLOY SQ PIN-SKT NO BLACK NO LOCKING ONE GENERAL PURPOSE 100u inch SOLDER 0.341 inch 0.481 inch 0.26 inch 0.126 inch 2 EAR99 8536.69.40.30
4-1903683-1
TE Connectivity
$0.0338 Yes Active 1 1 FEMALE PANEL POLYAMIDE66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 115/230VAC 1 600 V NO NO NO UL 94V-0 -30 °C 105 °C PLUG NOT APPLICABLE NO YES NATURAL NO ONE GENERAL PURPOSE NO CRIMP EAR99 8536.69.40.30