Filter Your Search
1 - 10 of 1,629 results
|
IPL1-103-01-F-S-RE1-K
Samtec Inc
|
$2.3300 | Yes | Active | 3 | 1 | 2.54 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | SOLDER HOLDING POSTS | S3P0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SOLDER | 0.27 inch | 0.38 inch | 0.46 inch | 0.085 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
IPL1-104-01-H-D-RA-G
Samtec Inc
|
Check for Price | Active | 6 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | POLARIZED, RATED CURRENT(POWER):4.8A | NO | UL | 94V-0 | -55 °C | 125 °C | S0P8 | NOT SPECIFIED | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.31 inch | 0.493 inch | 0.46 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||||||
|
IPL1-104-01-SM-D-RA-K
Samtec Inc
|
$5.0680 | Yes | Yes | Active | 8 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | POLARIZATION KEY, RATED CURRENT(POWER):4.8A | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | S0P8 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.31 inch | 0.493 inch | 0.46 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||
|
IPL1-108-01-L-D-RA-K
Samtec Inc
|
$3.3325 | Yes | Yes | Active | 16 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | POLARIZATION KEY, RATED CURRENT(POWER):4.8A | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | S0P8 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 10u inch | SOLDER | 0.31 inch | 0.493 inch | 0.86 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | ||||||||||||||||||
|
IPL1-104-01-LM-D-RA-P
Samtec Inc
|
$3.6380 | Yes | Yes | Active | 7 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | POLARIZED, RATED CURRENT(POWER):4.8A | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | S0P8 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.31 inch | 0.493 inch | 0.46 inch | SAMTEC INC | compliant | ||||||||||||||||||||||
|
IPL1-108-01-S-S-RE1-K-WT
Samtec Inc
|
Check for Price | Active | 8 | 15 mΩ | 2.9 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 825VAC V | NO | 5 GΩ | e3 | UL | -40 °C | 125 °C | S0P8 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | BLACK | YES | LOCKING | ONE | 30u inch | SOLDER | 0.27 inch | 0.295 inch | 0.96 inch | 0.085 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
IPL1-108-01-L-D-RE1-K
Samtec Inc
|
$3.5083 | Yes | Active | 8 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | UL | -55 °C | 125 °C | S0P8 | TIN OVER NICKEL | SQ PIN-SKT | NATURAL | YES | ONE | 10u inch | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||
|
IPL1-104-01-H-D-RA-K
Samtec Inc
|
$5.8649 | Yes | Yes | Active | 8 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | POLARIZATION KEY, RATED CURRENT(POWER):4.8A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | S0P8 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.31 inch | 0.493 inch | 0.46 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||
|
IPL1-104-01-S-D-RA-P
Samtec Inc
|
$6.7228 | Yes | Yes | Active | 7 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | POLARIZED, RATED CURRENT(POWER):4.8A | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | S0P8 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.31 inch | 0.493 inch | 0.46 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||
|
IPL1-108-01-L-S-RA-K
Samtec Inc
|
$2.4735 | Yes | Active | 8 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | S0P8 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | SQ PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 10u inch | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT |