Filter Your Search
1 - 10 of 1,629 results
|
IPL1-02-02-L-S-K
Samtec Inc
|
$0.6600 | Yes | Active | 2 | MALE | CABLE | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RECTANGULAR POWER CONNECTOR | MINI MATE | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||||||||||||||||||||||
|
IPL1-102-01-L-S-K
Samtec Inc
|
$1.6431 | Yes | Yes | Active | 2 | 7.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZED, SHROUDED | 675VAC V | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | S0P2 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | SOLDER | 0.25 inch | 0.32 inch | 0.26 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||
|
IPL1-107-01-F-S-K
Samtec Inc
|
$1.6730 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
IPL1-103-02-L-S-K-TR
Samtec Inc
|
$1.6842 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
IPL1-103-01-L-S-K
Samtec Inc
|
$1.6862 | Yes | Active | 3 | 7.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER (LCP) | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZED | 675VAC V | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | S0P3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | GOLD | SURFACE MOUNT | 0.2 inch | 0.32 inch | 0.36 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||
|
IPL1-102-02-F-S-K-TR
Samtec Inc
|
$1.7094 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | unknown | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
IPL1-104-01-F-S-K
Samtec Inc
|
$1.7227 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
IPL1-103-01-F-S-K
Samtec Inc
|
$1.7254 | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
IPL1-104-01-L-S-K
Samtec Inc
|
$1.7255 | Yes | Yes | Active | 4 | 7.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZED | 675VAC V | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | S0P4 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | SURFACE MOUNT | 0.25 inch | 0.32 inch | 0.46 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||
|
IPL1-105-01-F-S-K
Samtec Inc
|
$1.7945 | Yes | Active | 5 | 1 | 2.54 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLARIZED KEY | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.24 inch | 0.32 inch | 0.56 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |