Filter Your Search
1 - 10 of 10,031 results
|
73413-0044
Molex
|
$0.0467 | Yes | Active | NOT APPLICABLE | NOT APPLICABLE | MOLEX LLC | not_compliant | EAR99 | 8536.69.40.10 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||
|
133-8801-201
Cinch Connectivity Solutions
|
$0.5490 | Active | 75 Ω | MALE | BOARD | POLYTETRAFLUOROETHYLENE | GOLD (30) | STRAIGHT | RF MCX CONNECTOR | NO | 6 GHz | NO | NO | e4 | NO | RECEPTACLE | GOLD (30) | SNAP | GENERAL PURPOSE | NO | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | Cinch Connectivity Solutions | ||||||||||||||||||||||||||||||||
|
73415-2061
Molex
|
$0.5881 | Yes | Active | 1 | 5 mΩ | 50 Ω | 1.5 | 0.1 dB | FEMALE | 500 Cycles | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF MMCX CONNECTOR | 700VAC V | NO | 15.1232 N | 1 GΩ | 1 | 40 GHz | 5.96032 N | -55 °C | 165 °C | JACK | GOLD NICKEL | BERYLLIUM COPPER | COAX | SNAP | LOCKING | YES | GOLD | SURFACE MOUNT | 0.136 inch | 0.197 inch | 0.136 inch | MOLEX LLC | not_compliant | EAR99 | 8536.69.40.10 | Molex | ||||||||||||||||
|
1060985-1
TE Connectivity
|
$0.8338 | Yes | Active | 1 | 5 mΩ | 50 Ω | 1.35 | 0.1 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | NOT APPLICABLE | STRAIGHT | RF MCX CONNECTOR | INSERTION LOSS MAX AT 1000 MHZ | NO | 10 GΩ | 115/230VAC | 1 | 6 GHz | NO | NO | NO | -65 °C | 165 °C | JACK | NOT APPLICABLE | COAX | SNAP | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | 0.236 inch | 0.211 inch | 0.236 inch | 0.115 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||||
|
1060985-1
TE Connectivity
|
$0.8338 | Yes | Active | 1 | 5 mΩ | 50 Ω | 1.35 | 0.1 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | NOT APPLICABLE | STRAIGHT | RF MCX CONNECTOR | INSERTION LOSS MAX AT 1000 MHZ | NO | 10 GΩ | 115/230VAC | 1 | 6 GHz | NO | NO | NO | -65 °C | 165 °C | JACK | NOT APPLICABLE | COAX | SNAP | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | 0.236 inch | 0.211 inch | 0.236 inch | 0.115 inch | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||||
|
133-3801-201
Cinch Connectivity Solutions
|
$0.8415 | Yes | Active | 50 Ω | MALE | BOARD | POLYTETRAFLUOROETHYLENE | GOLD (30) | STRAIGHT | RF MCX CONNECTOR | NO | 6 GHz | NO | NO | e4 | NO | RECEPTACLE | GOLD | SNAP | GENERAL PURPOSE | NO | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | Cinch Connectivity Solutions | |||||||||||||||||||||||||||||||
|
133-3403-006
Cinch Connectivity Solutions
|
$0.8520 | Yes | Active | 50 Ω | 1.37 | 0.1 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD (30) | STRAIGHT | RF MCX CONNECTOR | APPLICABLE CABLES: RG 316; RG 188/U, CAP... more | NO | 6 GHz | NO | NO | e4 | NO | PLUG | GOLD | SNAP | GENERAL PURPOSE | NO | CRIMP | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | Cinch Connectivity Solutions | ||||||||||||||||||||||||||||
|
73415-3210
Molex
|
$1.0000 | Yes | Yes | Active | 1 | 50 Ω | CABLE | NOT SPECIFIED | STRAIGHT | RF MMCX CONNECTOR | 1 | JACK | RG-178 | NOT APPLICABLE | NOT SPECIFIED | COAX | LOCKING | CRIMP | MOLEX LLC | compliant | EAR99 | 8536.69.40.10 | Molex | |||||||||||||||||||||||||||||||||||
|
1060772-2
TE Connectivity
|
$1.0000 | Yes | Obsolete | 1 | 50 Ω | 1.35 | 0.1 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | INSERTION LOSS MAX AT 1000 MHZ | NO | 115/230VAC | 1 | 6 GHz | NO | NO | NO | -65 °C | 165 °C | PLUG | SEMI-RIGID | NOT APPLICABLE | NOT SPECIFIED | SNAP | NO | YES | NO | ONE | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.445 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | |||||||||||||||
|
73415-2062
Molex
|
$1.0000 | Yes | Active | 1 | 5 mΩ | 50 Ω | 1.25 | 0.2 dB | FEMALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF MMCX CONNECTOR | 700VAC V | 15.1232 N | 1 GΩ | 1 | 6 GHz | 5.96032 N | -55 °C | 165 °C | JACK | NOT SPECIFIED | COAX | LOCKING | GOLD | SURFACE MOUNT | 0.136 inch | 0.197 inch | 0.136 inch | MOLEX LLC | not_compliant | Molex |