Parametric results for: -27m/s under RF MCX/MMCX Connectors

Filter Your Search

1 - 10 of 10,336 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
133-3302-401
Cinch Connectivity Solutions
$0.1584 Buy Yes Active 50 Ω 1.41 0.1 dB FEMALE CABLE AND PANEL POLYTETRAFLUOROETHYLENE GOLD (30) STRAIGHT RF MCX CONNECTOR APPLICABLE CABLES: RG 178/U; RG 196, INSERTION LOSS MAX AT 1 GHZ NO 6 GHz NO NO e4 NO JACK GOLD THREADED GENERAL PURPOSE YES CRIMP Compliant EAR99 8536.69.40.10
RF12-35A-T-00-50-G
Adam Technologies Inc
$0.4352 Buy Yes Active RF MMCX CONNECTOR Compliant EAR99 8536.69.40.10
RF12-25A-T-00-50-G
Adam Technologies Inc
$0.4700 Buy Yes Active RF MMCX CONNECTOR Compliant EAR99 8536.69.40.10
133-8801-201
Cinch Connectivity Solutions
$0.4700 Buy Active 75 Ω MALE BOARD POLYTETRAFLUOROETHYLENE GOLD (30) STRAIGHT RF MCX CONNECTOR NO 6 GHz NO NO e4 NO RECEPTACLE GOLD (30) SNAP GENERAL PURPOSE NO SOLDER Compliant EAR99 8536.69.40.10
MC000987
SPC Multicomp
$0.6275 Buy Active RF MCX CONNECTOR Unknown EAR99 8536.69.40.10
73415-2061
Molex
$0.6350 Buy Yes Active 1 5 mΩ 50 Ω 1.5 0.1 dB FEMALE 500 Cycles BOARD AND PANEL POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF MMCX CONNECTOR 700VAC V NO 15.1232 N 1 GΩ 1 40 GHz 5.96032 N e4 -55 °C 165 °C JACK Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER COAX SNAP LOCKING YES GOLD SURFACE MOUNT 0.136 inch 0.197 inch 0.136 inch Not Compliant EAR99 8536.69.40.10
RF12-35-T-00-50-G
Adam Technologies Inc
$0.6835 Buy Yes Active RF MMCX CONNECTOR Compliant EAR99 8536.69.40.10
73366-0300
Molex
$0.6989 Buy Yes Active NOT APPLICABLE NOT APPLICABLE Not Compliant EAR99 8536.69.40.10
73415-2740
Molex
$0.7132 Buy Yes Yes Active 75 Ω FEMALE BOARD NOT SPECIFIED STRAIGHT RF MCX CONNECTOR NO NO NO NO JACK NOT SPECIFIED SNAP GENERAL PURPOSE NO SURFACE MOUNT Not Compliant EAR99 8536.69.40.10 ROHS COMPLIANT
73415-1261
Molex
$0.7801 Buy Yes Yes Active 1 50 Ω BOARD NOT SPECIFIED RIGHT ANGLE RF MMCX CONNECTOR 1 e4 JACK Gold/Nickel (Au/Ni) BERYLLIUM COPPER COAX LOCKING SURFACE MOUNT Not Compliant EAR99 8536.69.40.10