Parametric results for: A51-428-3196220 under RF SMB/SSMB Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: a514283196220 Sorted By: Insertion Loss
Select parts from the table below to compare.
Compare
Compare
A51-428-3196220
ITT Interconnect Solutions
$12.5198 No Yes Active 1 6 mΩ 1 A 50 Ω 1.37 0.3 dB FEMALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE GOLD RIGHT ANGLE RF SSMB CONNECTOR APPLICABLE CABLES: RG178/U; RG 196/U, INSERTION LOSS MAX AT 1.5 GHZ NO 1 GΩ 1 4 GHz NO NO e4 NO -65 °C 165 °C PLUG RG-178/U Gold (Au) BERYLLIUM COPPER COAX SNAP LOCKING GENERAL PURPOSE NO CRIMP 0.48 inch ITT CANNON compliant EAR99 8536.69.40.10 ITT CANNON